-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47T2069
|
Newark | Aluminum Electrolytic Capacitor, 2700Uf, 20%, 35V, Radial, Capacitance:2700Μf, Voltage(Dc):35V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:5000 Hours @ 125°C, Polarity:Polar, Esr:0.016Ohm Rohs Compliant: Yes |Panasonic EEU-TP1V272 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8400 / $2.4600 | Buy Now |
DISTI #
P14931-ND
|
DigiKey | CAP ALUM 2700UF 20% 35V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
141 In Stock |
|
$1.8087 / $4.4000 | Buy Now |
DISTI #
EEU-TP1V272
|
Avnet Americas | Aluminum Electrolytic Capacitor, 2700 uF, 35 V, ± 20%, 5000 hours @ 125°C, Radial Leaded - Bulk (Alt: EEU-TP1V272) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7629 / $1.9961 | Buy Now |
DISTI #
667-EEU-TP1V272
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 2700uF 35volts AEC-Q200 RoHS: Compliant | 275 |
|
$1.9100 / $3.9900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.6800 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 2700uF 35V 20% (18 X 31.5mm) Radial 7.5mm 0.016 Ohm 3480mA 5000h 135°C Automotive Bulk RoHS: Compliant |
225 In Stock |
|
$1.7300 / $2.3900 | Buy Now |
DISTI #
EEU-TP1V272
|
Avnet Americas | Aluminum Electrolytic Capacitor, 2700 uF, 35 V, ± 20%, 5000 hours @ 125°C, Radial Leaded - Bulk (Alt: EEU-TP1V272) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7629 / $1.9961 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 2700uF 35V 20% (18 X 31.5mm) Radial 7.5mm 0.016 Ohm 3480mA 5000h 135°C Automotive Bulk RoHS: Compliant |
225 In Stock |
|
$1.7300 / $2.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy