-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK1805
|
Newark | Cap, 22Uf, 50V, Alu Elec, Radial Rohs Compliant: Yes |Panasonic EEUEB1H220SB Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 4550 |
|
$0.1060 / $0.3530 | Buy Now |
DISTI #
EEU-EB1H220SB
|
Avnet Americas | Aluminum Electrolytic Capacitor, 22 uF, 50 V, ± 20%, 5000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: EEU-EB1H220SB) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0507 / $0.0574 | Buy Now |
DISTI #
EEU-EB1H220SB
|
Avnet Americas | Aluminum Electrolytic Capacitor, 22 uF, 50 V, ± 20%, 5000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: EEU-EB1H220SB) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 2000 |
|
$0.0507 / $0.0574 | Buy Now |
DISTI #
EEU-EB1H220SB
|
Avnet Americas | Aluminum Electrolytic Capacitor, 22 uF, 50 V, ± 20%, 5000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: EEU-EB1H220SB) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0507 / $0.0574 | Buy Now |
DISTI #
EEUEB1H220SB
|
TME | Capacitor: electrolytic, THT, 22uF, 50VDC, Ø5x11mm, Pitch: 5mm, ±20% Min Qty: 2000 | 0 |
|
$0.1170 | RFQ |
DISTI #
EEU-EB1H220SB
|
Avnet Americas | Aluminum Electrolytic Capacitor, 22 uF, 50 V, ± 20%, 5000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: EEU-EB1H220SB) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0507 / $0.0574 | Buy Now |
DISTI #
EEUEB1H220SB
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 22 uF, 50 V, � 20%, 5000 hours @ 105�C, Radial Leaded - Tape and Reel (Alt: EEUEB1H220SB) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 3 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
3346908
|
element14 Asia-Pacific | CAP, 22UF, 50V, ALU ELEC, RADIAL RoHS: Compliant Min Qty: 5 Container: Each | 4550 |
|
$0.0998 / $0.3780 | Buy Now |
DISTI #
3346908
|
Farnell | CAP, 22UF, 50V, ALU ELEC, RADIAL RoHS: Compliant Min Qty: 5 Lead time: 21 Weeks, 0 Days Container: Each | 4550 |
|
$0.1012 / $0.1823 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEUEB1H220SB
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUEB1H220SB
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.011 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 39 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for EEUEB1H220SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUEB1H220SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ML1H226M05011CS | Aluminum Electrolytic Capacitor, Aluminum (wet), | Samwha Electronics | EEUEB1H220SB vs ML1H226M05011CS |
MAL214251229E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | EEUEB1H220SB vs MAL214251229E3 |
ML1H226M05011TS | Aluminum Electrolytic Capacitor, Aluminum (wet), | Samwha Electronics | EEUEB1H220SB vs ML1H226M05011TS |
50YXG22MEFCT15X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EEUEB1H220SB vs 50YXG22MEFCT15X11 |
50YXF22MEFCCA5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EEUEB1H220SB vs 50YXF22MEFCCA5X11 |
MAL214231229E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | EEUEB1H220SB vs MAL214231229E3 |
50YXG22MEFCKC5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EEUEB1H220SB vs 50YXG22MEFCKC5X11 |
MK1H226M05011FS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | EEUEB1H220SB vs MK1H226M05011FS |
NRE-JL220M50V5X11TBF1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | EEUEB1H220SB vs NRE-JL220M50V5X11TBF1F |
SY050M0022A2F-0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | EEUEB1H220SB vs SY050M0022A2F-0511 |