EEUEB2C680B
Panasonic Electronic Components
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of EEUEB2C680B by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for EEUEB2C680B by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # EEU-EB2C680B
Avnet Americas Cap Aluminum 68uF 160V 20% (12.5 X 25mm) Radial 5mm 750mA 5000h 105°C Ammo Pack - Ammo Pack (Alt: EEU-EB2C680B) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Ammo Pack 0
  • 500 $0.4033
  • 1,000 $0.3952
  • 2,000 $0.3896
  • 3,000 $0.3785
  • 4,000 $0.3701
  • 5,000 $0.3632
  • 50,000 $0.3562
$0.3562 / $0.4033 Buy Now
DISTI # EEUEB2C680B
Avnet Abacus Cap Aluminum 68uF 160V 20% (12.5 X 25mm) Radial 5mm 750mA 5000h 105�C Ammo Pack - Tape and Reel (Alt: EEUEB2C680B) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for EEUEB2C680B by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for EEUEB2C680B by Panasonic Electronic Components

EEUEB2C680B
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Factory Lead Time
21 Weeks
Samacsys Manufacturer
Panasonic
Capacitance
68 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
12.5 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.6628 mA
Length
25 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
AMMO PACK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
160 V
Ripple Current
412.5 mA
Surface Mount
NO
Tan Delta
0.15
Terminal Finish
TIN
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. EEUEB2C680B
    Panasonic Electronic Components
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for EEUEB2C680B

This table gives cross-reference parts and alternative options found for EEUEB2C680B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUEB2C680B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NRBX680M160V12.5X25TB15MMPNF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 68uF, NIC Components Corp EEUEB2C680B vs NRBX680M160V12.5X25TB15MMPNF
1680MBMAB25RTN311P CAP,AL2O3,68UF,160VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd EEUEB2C680B vs 1680MBMAB25RTN311P
2680MBMAB25RAN5110 CAP,AL2O3,68UF,160VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd EEUEB2C680B vs 2680MBMAB25RAN5110
160BXA68MEFCRI12.5X25 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 68uF, Rubycon Corporation EEUEB2C680B vs 160BXA68MEFCRI12.5X25
8680MBMAB25RYN711P CAP,AL2O3,68UF,160VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd EEUEB2C680B vs 8680MBMAB25RYN711P
8680MBMAB25RT040 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 68uF Fenghua (HK) Electronics Ltd EEUEB2C680B vs 8680MBMAB25RT040
8680MBMAB25RAN511P CAP,AL2O3,68UF,160VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd EEUEB2C680B vs 8680MBMAB25RAN511P
8680MBMAB25RX000 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 68uF Fenghua (HK) Electronics Ltd EEUEB2C680B vs 8680MBMAB25RX000
8680MBMAB25RTN0N Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 68uF Fenghua (HK) Electronics Ltd EEUEB2C680B vs 8680MBMAB25RTN0N
1680MBMAB25RTN111C CAP,AL2O3,68UF,160VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd EEUEB2C680B vs 1680MBMAB25RTN111C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EEUEB2C680B by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EEUEB2C680B by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of EEUEB2C680B would you like to use for your alert(s)?
  • Please alert me when EEUEB2C680B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EEUEB2C680B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EEUEB2C680B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EEUEB2C680B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EEUEB2C680B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EEUEB2C680B by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: