-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EEU-EB2E101S
|
Avnet Americas | Cap Aluminum 100uF 250V 20% (18 X 25mm) Radial 7.5mm 1200mA 5000 hr 105°C Bulk - Bulk (Alt: EEU-EB2E101S) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7583 / $0.8586 | Buy Now |
DISTI #
49W6606
|
Avnet Americas | Cap Aluminum 100uF 250V 20% (18 X 25mm) Radial 7.5mm 1200mA 5000 hr 105°C Bulk - Bulk (Alt: 49W6606) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 1 Days Container: Bulk | 23 Partner Stock |
|
$1.1400 / $2.0600 | Buy Now |
DISTI #
EEU-EB2E101S
|
Avnet Americas | Cap Aluminum 100uF 250V 20% (18 X 25mm) Radial 7.5mm 1200mA 5000 hr 105°C Bulk - Bulk (Alt: EEU-EB2E101S) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7583 / $0.8586 | Buy Now |
DISTI #
49W6606
|
Avnet Americas | Cap Aluminum 100uF 250V 20% (18 X 25mm) Radial 7.5mm 1200mA 5000 hr 105°C Bulk - Bulk (Alt: 49W6606) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 1 Days Container: Bulk | 23 Partner Stock |
|
$1.1400 / $2.0600 | Buy Now |
DISTI #
EEUEB2E101S
|
TME | Capacitor: electrolytic, THT, 100uF, 250VDC, Ø18x25mm, Pitch: 7.5mm Min Qty: 1 | 0 |
|
$1.8300 / $3.2000 | RFQ |
DISTI #
EEU-EB2E101S
|
Avnet Americas | Cap Aluminum 100uF 250V 20% (18 X 25mm) Radial 7.5mm 1200mA 5000 hr 105°C Bulk - Bulk (Alt: EEU-EB2E101S) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7583 / $0.8586 | Buy Now |
DISTI #
49W6606
|
Avnet Americas | Cap Aluminum 100uF 250V 20% (18 X 25mm) Radial 7.5mm 1200mA 5000 hr 105°C Bulk - Bulk (Alt: 49W6606) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 1 Days Container: Bulk | 23 Partner Stock |
|
$1.1400 / $2.0600 | Buy Now |
DISTI #
4172502
|
Farnell | CAP, 100UF, 250V, ALU ELEC, RADIAL RoHS: Compliant Min Qty: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$2.2853 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEUEB2E101S
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUEB2E101S
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 28 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.51 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 660 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for EEUEB2E101S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUEB2E101S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250BXA100MCE18X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EEUEB2E101S vs 250BXA100MCE18X25 |
250BXA100MKC18X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 100uF | Rubycon Corporation | EEUEB2E101S vs 250BXA100MKC18X25 |
NRBX101M250V18X25F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | EEUEB2E101S vs NRBX101M250V18X25F |
250BXA100MCA18X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EEUEB2E101S vs 250BXA100MCA18X25 |
MALREKV05KG310N00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | EEUEB2E101S vs MALREKV05KG310N00K |
250BXA100M18X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, ROHS COMPLIANT | Rubycon Corporation | EEUEB2E101S vs 250BXA100M18X25 |