-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK2412
|
Newark | Cap, 33Uf, 400V, Alu Elec, Radial Rohs Compliant: Yes |Panasonic EEUEB2G330 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2300 / $1.7000 | Buy Now |
DISTI #
EEU-EB2G330
|
Avnet Americas | Aluminum Electrolytic Capacitor, 33 uF, 400 V, ± 20%, 5000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-EB2G330) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6194 / $0.7013 | Buy Now |
DISTI #
EEU-EB2G330
|
Avnet Americas | Aluminum Electrolytic Capacitor, 33 uF, 400 V, ± 20%, 5000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-EB2G330) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6194 / $0.7013 | Buy Now |
DISTI #
EEUEB2G330
|
TME | Capacitor: electrolytic, THT, 33uF, 400VDC, Ø16x25mm, Pitch: 7.5mm Min Qty: 1 | 85 |
|
$1.6000 / $2.6700 | Buy Now |
DISTI #
EEUEB2G330
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 33 uF, 400 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: EEUEB2G330) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Lead time: 3 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3888916
|
element14 Asia-Pacific | CAP, 33UF, 400V, ALU ELEC, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.2971 / $1.4749 | Buy Now |
DISTI #
3888916
|
Farnell | CAP, 33UF, 400V, ALU ELEC, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 0 Days Container: Each | 0 |
|
$1.3056 / $1.5818 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEUEB2G330
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUEB2G330
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.802 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 300 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Finish | TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |