-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, 20 MMH RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W7567
|
Newark | Cap, Alu Elec, 220Uf, 160V, Radial, Capacitance:220µf, Voltage(Dc):160V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:10000 Hours @ 105°C, Polarity:Polar, Capacitor Case/Package:Radial Leaded Rohs Compliant: Yes |Panasonic EEUED2C221 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 477 |
|
$1.0700 / $2.0900 | Buy Now |
DISTI #
EEU-ED2C221
|
Avnet Americas | Aluminum Electrolytic Capacitor, 220 uF, 160 V, ? 20%, 10000 hours @ 105?C, Radial Leaded - Bulk (Alt: EEU-ED2C221) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7845 / $0.8883 | Buy Now |
|
Future Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 220uF 160volts AEC-Q200 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Lead time: 21 Weeks Container: Tray | 0Tray |
|
$1.0900 / $1.2000 | Buy Now |
DISTI #
51611953
|
Verical | Cap Aluminum Lytic 220uF 160V 20% (16 X 31.5mm) Radial 7.5mm 1700mA 10000h 105°C Bulk RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 1501 | Americas - 1200 |
|
$1.1934 / $2.1580 | Buy Now |
DISTI #
EEUED2C221
|
TME | Capacitor: electrolytic, THT, 220uF, 160VDC, Ø16x31.5mm, ±20%, ED Min Qty: 250 | 0 |
|
$1.3100 | RFQ |
DISTI #
EEUED2C221
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 220 uF, 160 V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: EEUED2C221) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEUED2C221
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUED2C221
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, 20 MMH RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 2.122 mA | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 765 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for EEUED2C221. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUED2C221, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EEUEB2C221 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | EEUED2C221 vs EEUEB2C221 |
EEUEE2C221 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | EEUED2C221 vs EEUEE2C221 |