-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, 20 MMH RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK4175
|
Newark | Cap, Alu Elec, 100Uf, 200V, Radial, Capacitance:100Μf, Voltage(Dc):200V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:10000 Hours @ 105°C, Polarity:Polar, Capacitor Case/Package:Radial Leaded Rohs Compliant: Yes |Panasonic EEUED2D101 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 611 |
|
$1.0000 / $1.7900 | Buy Now |
DISTI #
62W7572
|
Newark | Aluminium Electrolytic Capacitor, Ed Series, 100 - F, - 20%, 200 V, 16 Mm, Radial Leaded Rohs Compliant: Yes |Panasonic EEUED2D101 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1100 / $2.0200 | Buy Now |
DISTI #
EEU-ED2D101
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 200 V, ± 20%, 10000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-ED2D101) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5984 / $0.6775 | Buy Now |
DISTI #
EEU-ED2D101
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 200 V, ± 20%, 10000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-ED2D101) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5984 / $0.6775 | Buy Now |
DISTI #
EEUED2D101
|
TME | Capacitor: electrolytic, THT, 100uF, 200VDC, Ø16x25mm, Pitch: 7.5mm Min Qty: 1 | 0 |
|
$1.0400 / $2.4700 | RFQ |
DISTI #
EEUED2D101
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 100 uF, 200 V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: EEUED2D101) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Lead time: 3 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
9696296
|
element14 Asia-Pacific | CAP, 100F, 200V, 20% RoHS: Compliant Min Qty: 1 Container: Each | 623 |
|
$0.8726 / $1.9818 | Buy Now |
DISTI #
9696296
|
Farnell | CAP, 100F, 200V, 20% RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 0 Days Container: Each | 611 |
|
$0.7710 / $1.4440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEUED2D101
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUED2D101
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, 20 MMH RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.21 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 585 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for EEUED2D101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUED2D101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MALREKV05JG310S00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | EEUED2D101 vs MALREKV05JG310S00K |
200CFX100MEFCCE16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EEUED2D101 vs 200CFX100MEFCCE16X25 |
NRBX101M200V16X25F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | EEUED2D101 vs NRBX101M200V16X25F |
200BXA100M16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, ROHS COMPLIANT | Rubycon Corporation | EEUED2D101 vs 200BXA100M16X25 |
200SXW100MEFCGC16X25 | Aluminum Electrolytic Capacitor, Aluminum (wet), | Rubycon Corporation | EEUED2D101 vs 200SXW100MEFCGC16X25 |
200CFX100MEFCKC16X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | EEUED2D101 vs 200CFX100MEFCKC16X25 |
MALREKV00JG310SG0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 100uF, | Vishay Intertechnologies | EEUED2D101 vs MALREKV00JG310SG0K |
MALREKV00JG310S00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | EEUED2D101 vs MALREKV00JG310S00K |
200BXA100MKC16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 100uF | Rubycon Corporation | EEUED2D101 vs 200BXA100MKC16X25 |