EEUED2D220
Panasonic Electronic Components
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, 20 MMH RADIAL LEADED, ROHS COMPLIANT

Overview of EEUED2D220 by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for EEUED2D220 by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 62W7574
Newark Cap, Alu Elec, 22Uf, 200V, Radial, Capacitance:22µf, Voltage(Dc):200V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:8000 Hours @ 105°C, Polarity:Polar, Capacitor Case/Package:Radial Leaded, Esr:- Rohs Compliant: Yes |Panasonic EEUED2D220 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 3140
  • 1 $0.6860
  • 10 $0.5040
  • 25 $0.4560
  • 50 $0.4080
  • 100 $0.3600
$0.3600 / $0.6860 Buy Now
DISTI # EEU-ED2D220
Avnet Americas Aluminum Electrolytic Capacitor, 22 uF, 200 V, ? 20%, 8000 hours @ 105?C, Radial Leaded - Bulk (Alt: EEU-ED2D220) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk 0
  • 200 $0.2484
  • 400 $0.2434
  • 800 $0.2400
  • 1,200 $0.2331
  • 1,600 $0.2280
  • 2,000 $0.2237
  • 20,000 $0.2194
$0.2194 / $0.2484 Buy Now
DISTI # 70068368
RS Capacitor, Aluminum Electrolytic, Al Electrolytic Cap ED Type A, 22uF 200V | Panasonic Electronic Components EEUED2D220 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk 0
  • 5 $0.4630
$0.4630 RFQ
DISTI # EEUED2D220
TME Capacitor: electrolytic, THT, 22uF, 200VDC, Ø10x20mm, Pitch: 5mm Min Qty: 1 162
  • 1 $0.8330
  • 10 $0.5340
  • 25 $0.4660
  • 50 $0.4260
  • 100 $0.3960
  • 200 $0.3730
  • 5,000 $0.3170
$0.3170 / $0.8330 Buy Now
DISTI # EEUED2D220
Avnet Abacus Aluminum Electrolytic Capacitor, 22 uF, 200 V, � 20%, 8000 hours @ 105�C, Radial Leaded (Alt: EEUED2D220) RoHS: Compliant Min Qty: 2000 Package Multiple: 200 Lead time: 22 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S600600225146
Chip1Stop Cap Aluminum Lytic 22uF 200V 20% (10 X 20mm) Radial 5mm 600mA 8000h 105℃ Bulk RoHS: Compliant 17200
  • 200 $0.5010
  • 600 $0.3610
  • 1,000 $0.3600
  • 2,600 $0.3230
  • 5,000 $0.3210
  • 10,000 $0.3160
$0.3160 / $0.5010 Buy Now

CAD Models for EEUED2D220 by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for EEUED2D220 by Panasonic Electronic Components

EEUED2D220
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Factory Lead Time
21 Weeks
Samacsys Manufacturer
Panasonic
Capacitance
22 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.274 mA
Length
20 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
200 V
Ripple Current
240 mA
Surface Mount
NO
Tan Delta
0.15
Terminal Finish
TIN
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. EEUED2D220
    Panasonic Electronic Components
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, 20 MMH RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for EEUED2D220

This table gives cross-reference parts and alternative options found for EEUED2D220. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUED2D220, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EEUEE2D220 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Panasonic Electronic Components EEUED2D220 vs EEUEE2D220
NRWPC220M200V10X20TBF Aluminum Electrolytic Capacitor, Aluminum (wet), NIC Components Corp EEUED2D220 vs NRWPC220M200V10X20TBF
EEUEB2D220B Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Panasonic Electronic Components EEUED2D220 vs EEUEB2D220B
ECA2DHG220 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Panasonic Electronic Components EEUED2D220 vs ECA2DHG220
EEUEE2D220B Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Panasonic Electronic Components EEUED2D220 vs EEUEE2D220B
NRB-XS220M200V10X20TBF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp EEUED2D220 vs NRB-XS220M200V10X20TBF
EEUEB2D220 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Panasonic Electronic Components EEUED2D220 vs EEUEB2D220
EEUED2D220B Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, 20 MMH RADIAL LEADED, ROHS COMPLIANT Panasonic Electronic Components EEUED2D220 vs EEUED2D220B
NRB-XS220M200V10X20F Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp EEUED2D220 vs NRB-XS220M200V10X20F

Related Parts for EEUED2D220

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EEUED2D220 by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EEUED2D220 by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of EEUED2D220 would you like to use for your alert(s)?
  • Please alert me when EEUED2D220 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EEUED2D220 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EEUED2D220 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EEUED2D220 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EEUED2D220.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EEUED2D220 by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: