Part Details for EEUED2E330(B) by Panasonic Electronic Components
Overview of EEUED2E330(B) by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EEUED2E330(B)
EEUED2E330(B) CAD Models
EEUED2E330(B) Part Data Attributes
|
EEUED2E330(B)
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUED2E330(B)
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, 20 MMH RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.505 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 284 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for EEUED2E330(B)
This table gives cross-reference parts and alternative options found for EEUED2E330(B). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUED2E330(B), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8330MDMAB20RYN911B | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Fenghua (HK) Electronics Ltd | EEUED2E330(B) vs 8330MDMAB20RYN911B |
250BXC33MEFCCC12.5X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | EEUED2E330(B) vs 250BXC33MEFCCC12.5X20 |
250BXC33MEFCG412.5X20 | CAP ALUM 33UF 20% 250V RADIAL | Rubycon Corporation | EEUED2E330(B) vs 250BXC33MEFCG412.5X20 |
250BXC33MEFCKC12.5X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | EEUED2E330(B) vs 250BXC33MEFCKC12.5X20 |
BL2E336M12020CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | EEUED2E330(B) vs BL2E336M12020CS |
MALREKV00FE233NG0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 33uF, | Vishay Intertechnologies | EEUED2E330(B) vs MALREKV00FE233NG0K |
250BXA33M12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, ROHS COMPLIANT | Rubycon Corporation | EEUED2E330(B) vs 250BXA33M12.5X20 |
250BXC33MEFCCE12.5X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | EEUED2E330(B) vs 250BXC33MEFCCE12.5X20 |
250CFX33MEFCG412.5X20 | CAP ALUM 33UF 20% 250V RADIAL | Rubycon Corporation | EEUED2E330(B) vs 250CFX33MEFCG412.5X20 |
250BXA33MCE12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EEUED2E330(B) vs 250BXA33MCE12.5X20 |