-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39P9919
|
Avnet Americas | Aluminum Electrolytic Capacitor, 15 uF, 350 V, ± 20%, 8000 hours @ 105°C, Radial Leaded - Bulk (Alt: 39P9919) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 1 Days Container: Bulk | 385 Partner Stock |
|
$0.4990 | Buy Now |
DISTI #
EEU-EE2V150
|
Avnet Americas | Aluminum Electrolytic Capacitor, 15 uF, 350 V, ± 20%, 8000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-EE2V150) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2648 / $0.2999 | Buy Now |
DISTI #
EEUEE2V150
|
TME | Capacitor: electrolytic, THT, 15uF, 350VDC, Ø10x20mm, ±20%, 8000h Min Qty: 1000 | 0 |
|
$0.4510 | RFQ |
DISTI #
EEUEE2V150
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 15 uF, 350 V, � 20%, 8000 hours @ 105�C, Radial Leaded (Alt: EEUEE2V150) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEUEE2V150
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUEE2V150
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 30 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 15 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.325 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 168 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for EEUEE2V150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUEE2V150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2150MFM1020RTN911B | CAP,AL2O3,15UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EEUEE2V150 vs 2150MFM1020RTN911B |
2150MFM1020RTN311P | CAP,AL2O3,15UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EEUEE2V150 vs 2150MFM1020RTN311P |
8150MFM1020RTN211P | CAP,AL2O3,15UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EEUEE2V150 vs 8150MFM1020RTN211P |
1150MFM1020RTN911B | CAP,AL2O3,15UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EEUEE2V150 vs 1150MFM1020RTN911B |
1150MFM1020RTN111C | CAP,AL2O3,15UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EEUEE2V150 vs 1150MFM1020RTN111C |
1150MFM1020RTN4110 | CAP,AL2O3,15UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EEUEE2V150 vs 1150MFM1020RTN4110 |
EEUEE2V150B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | EEUEE2V150 vs EEUEE2V150B |
2150MFM1020RTN5110 | CAP,AL2O3,15UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EEUEE2V150 vs 2150MFM1020RTN5110 |
2150MFM1020RTN711C | CAP,AL2O3,15UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EEUEE2V150 vs 2150MFM1020RTN711C |
2150MFM1020RTN911P | CAP,AL2O3,15UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EEUEE2V150 vs 2150MFM1020RTN911P |