-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EEU-FC0J562B
|
Avnet Americas | Aluminum Electrolytic Capacitor, 5600 uF, 6.3 V, ± 20%, 5000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: EEU-FC0J562B) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 25 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.3983 / $0.4510 | Buy Now |
DISTI #
EEUFC0J562B
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 5600 uF, 6.3 V, � 20%, 5000 hours @ 105�C, Radial Leaded - Tape and Reel (Alt: EEUFC0J562B) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEUFC0J562B
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUFC0J562B
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 5600 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.3528 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1874.25 mA | |
Surface Mount | NO | |
Tan Delta | 0.32 | |
Terminal Finish | TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for EEUFC0J562B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUFC0J562B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EEUFK0J562S(B) | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | EEUFC0J562B vs EEUFK0J562S(B) |
8562LAM1620LYN2110 | CAP,AL2O3,5.6MF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EEUFC0J562B vs 8562LAM1620LYN2110 |
2562LAM1620LYN911C | CAP,AL2O3,5.6MF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EEUFC0J562B vs 2562LAM1620LYN911C |
ELXZ6R3EC5562ML20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | EEUFC0J562B vs ELXZ6R3EC5562ML20S |
2562LAM1620LYN311M | CAP,AL2O3,5.6MF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EEUFC0J562B vs 2562LAM1620LYN311M |
8562LAM1620LYN911C | CAP,AL2O3,5.6MF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EEUFC0J562B vs 8562LAM1620LYN911C |
2562LAM1620LYN111M | CAP,AL2O3,5.6MF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EEUFC0J562B vs 2562LAM1620LYN111M |
8562LAM1620LYN011B | CAP,AL2O3,5.6MF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EEUFC0J562B vs 8562LAM1620LYN011B |
2562LAM1620LYN3110 | CAP,AL2O3,5.6MF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EEUFC0J562B vs 2562LAM1620LYN3110 |
8562LAM1620LYN011C | CAP,AL2O3,5.6MF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EEUFC0J562B vs 8562LAM1620LYN011C |