-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W7678
|
Newark | Aluminium Electrolytic Capacitor, Aec-Q200 Fc Series, 6800 - F, - 20%, 6.3 V, 16 Mm Rohs Compliant: Yes |Panasonic EEUFC0J682 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9480 / $1.5500 | Buy Now |
DISTI #
EEU-FC0J682
|
Avnet Americas | Aluminum Electrolytic Capacitor, 6800 uF, 6.3 V, ± 20%, 5000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-FC0J682) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5736 / $0.6494 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 6.8mf, 6.3V, 20±% | 165 |
|
$0.6090 / $1.3050 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 6.8mf, 6.3V, 20±% (Also Known As: EEU-FC0J682) | 165 |
|
$0.6090 / $1.3050 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 6.8mf, 6.3V, 20±% (Also Known As: EEU-FC0J682) | 156 |
|
$0.9000 / $2.4000 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 6.8mf, 6.3V, 20±% | 156 |
|
$0.9000 / $2.4000 | Buy Now |
DISTI #
EEUFC0J682
|
TME | Capacitor: electrolytic, low ESR, THT, 6800uF, 6.3VDC, Ø16x25mm Min Qty: 1 | 0 |
|
$1.1100 / $1.7300 | RFQ |
DISTI #
EEUFC0J682
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 6800 uF, 6.3 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: EEUFC0J682) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEUFC0J682
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUFC0J682
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e2 | |
Leakage Current | 0.4284 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 2171.75 mA | |
Surface Mount | NO | |
Tan Delta | 0.34 | |
Terminal Finish | TIN COPPER | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for EEUFC0J682. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUFC0J682, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8682LAM1625LE04A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 6800uF | Fenghua (HK) Electronics Ltd | EEUFC0J682 vs 8682LAM1625LE04A |
8682LAM1625LFN1A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 6800uF | Fenghua (HK) Electronics Ltd | EEUFC0J682 vs 8682LAM1625LFN1A |
8682LAM1625LZN1B | CAP,AL2O3,6.8MF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EEUFC0J682 vs 8682LAM1625LZN1B |
8682LAM1625LE07A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 6800uF | Fenghua (HK) Electronics Ltd | EEUFC0J682 vs 8682LAM1625LE07A |
8682LAM1625LE07P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 6800uF | Fenghua (HK) Electronics Ltd | EEUFC0J682 vs 8682LAM1625LE07P |
8682LAM1625LEN511P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 6800uF, | Fenghua (HK) Electronics Ltd | EEUFC0J682 vs 8682LAM1625LEN511P |
8682LAM1625LYN311P | CAP,AL2O3,6.8MF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EEUFC0J682 vs 8682LAM1625LYN311P |
2682LAM1625LYN111M | CAP,AL2O3,6.8MF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EEUFC0J682 vs 2682LAM1625LYN111M |
8682LAM1625LYN011B | CAP,AL2O3,6.8MF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EEUFC0J682 vs 8682LAM1625LYN011B |
RJ3-6V682MJ6#-S1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 6800uF, | ELNA America Inc | EEUFC0J682 vs RJ3-6V682MJ6#-S1 |