EEUFC1A561
Panasonic Electronic Components
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of EEUFC1A561 by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Healthcare

Price & Stock for EEUFC1A561 by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 85Y5073
Newark Cap, 560µf, 10V, 20%, Capacitance:560µf, Voltage Rating:10V, Product Range:Fc Series, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Diameter:10Mm, Lead Spacing:5Mm, Height:12.5Mm, Operating Temperature Min:-55°C, Rohs Compliant: Yes |Panasonic EEUFC1A561 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 1535
  • 1 $0.5000
  • 10 $0.2970
  • 25 $0.2620
  • 50 $0.2280
  • 100 $0.2120
$0.2120 / $0.5000 Buy Now
DISTI # EEU-FC1A561
Avnet Americas Aluminum Electrolytic Capacitor, 560 uF, 10 V, ± 20%, 3000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-FC1A561) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk 0
  • 200 $0.1561
  • 400 $0.1529
  • 800 $0.1508
  • 1,200 $0.1465
  • 1,600 $0.1432
  • 2,000 $0.1406
  • 20,000 $0.1379
$0.1379 / $0.1561 Buy Now
DISTI # EEUFC1A561
TME Capacitor: electrolytic, low ESR, THT, 560uF, 10VDC, Ø10x12.5mm Min Qty: 5 1803
  • 5 $0.3280
  • 25 $0.2760
  • 100 $0.2510
$0.2510 / $0.3280 Buy Now
DISTI # EEUFC1A561
Avnet Abacus Aluminum Electrolytic Capacitor, 560 uF, 10 V, � 20%, 3000 hours @ 105�C, Radial Leaded (Alt: EEUFC1A561) RoHS: Compliant Min Qty: 2000 Package Multiple: 200 Lead time: 22 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S600600663850
Chip1Stop Cap Aluminum Lytic 560uF 10V 20% (10 X 12.5mm) Radial 5mm 755mA 3000h 105C Bulk RoHS: Compliant 1
  • 10 $0.2076
$0.2076 Buy Now

CAD Models for EEUFC1A561 by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for EEUFC1A561 by Panasonic Electronic Components

EEUFC1A561
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Factory Lead Time
21 Weeks
Samacsys Manufacturer
Panasonic
Capacitance
560 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.056 mA
Length
12.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Reference Standard
AEC-Q200
Ripple Current
566.25 mA
Surface Mount
NO
Tan Delta
0.19
Terminal Finish
TIN
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. EEUFC1A561
    Panasonic Electronic Components
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for EEUFC1A561

This table gives cross-reference parts and alternative options found for EEUFC1A561. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUFC1A561, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LESRA560M10CF210X12.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 560uF IBS Electronics Inc EEUFC1A561 vs LESRA560M10CF210X12.5
B41858C3567M004 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 560uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT TDK Epcos EEUFC1A561 vs B41858C3567M004
B41888C3567M000 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 560uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT TDK Epcos EEUFC1A561 vs B41888C3567M000
LESRA560M10CF110X12.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 560uF IBS Electronics Inc EEUFC1A561 vs LESRA560M10CF110X12.5
LESRA560M10TR210X12.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 560uF IBS Electronics Inc EEUFC1A561 vs LESRA560M10TR210X12.5
NRSX561M10V10X12.5TBNF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 560uF, NIC Components Corp EEUFC1A561 vs NRSX561M10V10X12.5TBNF
LESRA560M10TR110X12.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 560uF IBS Electronics Inc EEUFC1A561 vs LESRA560M10TR110X12.5
B41858C3567M008 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT TDK Corporation EEUFC1A561 vs B41858C3567M008
NRSX561M10V10X12.5SP7.5LLF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 560uF, NIC Components Corp EEUFC1A561 vs NRSX561M10V10X12.5SP7.5LLF
LESRA560M10TB10X12.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 560uF IBS Electronics Inc EEUFC1A561 vs LESRA560M10TB10X12.5

Related Parts for EEUFC1A561

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EEUFC1A561 by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EEUFC1A561 by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of EEUFC1A561 would you like to use for your alert(s)?
  • Please alert me when EEUFC1A561 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EEUFC1A561 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EEUFC1A561 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EEUFC1A561 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EEUFC1A561.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EEUFC1A561 by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: