-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17T5085
|
Newark | Aluminum Electrolytic Capacitor, 100Uf, 20%, 25V, Radial, Capacitance:100Μf, Voltage(Dc):25V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Product Length:-Rohs Compliant: Yes |Panasonic EEUFC1E101S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 28907 |
|
$0.1080 / $0.2450 | Buy Now |
DISTI #
EEU-FC1E101S
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 25 V, ± 20%, 1000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-FC1E101S) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 100 |
|
$0.0687 / $0.0778 | Buy Now |
DISTI #
17T5085
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 25 V, ± 20%, 1000 hours @ 105°C, Radial Leaded - Bulk (Alt: 17T5085) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 4 Days Container: Bulk | 1076 Partner Stock |
|
$0.1080 / $0.2450 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 100uf, 25V, 20±% | 368 |
|
$0.1650 / $0.5500 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 100uf, 25V, 20±% (Also Known As: EEU-FC1E101S) | 368 |
|
$0.1650 / $0.5500 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 100uf, 25V, 20±% (Also Known As: EEU-FC1E101S) | 16 |
|
$0.4400 / $0.5500 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 100uf, 25V, 20±% | 16 |
|
$0.4400 / $0.5500 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 100uf, 25V, 20±% | 1523 |
|
$0.4000 / $1.0000 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 100uf, 25V, 20±% (Also Known As: EEU-FC1E101S) | 1523 |
|
$0.4000 / $1.0000 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 100uf, 25V, 20±% (Also Known As: EEU-FC1E101S) | 8 |
|
$2.9250 / $5.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEUFC1E101S
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUFC1E101S
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks, 4 Days | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.025 mA | |
Length | 11.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 188.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | TIN | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for EEUFC1E101S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUFC1E101S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECA1EFG101 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | EEUFC1E101S vs ECA1EFG101 |