-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y5093
|
Newark | Cap, 39µf, 25V, 20%, Capacitance:39µf, Voltage Rating:25V, Product Range:Fc Series, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Diameter:5Mm, Lead Spacing:2Mm, Height:11Mm, Operating Temperature Min:-55°C, Rohs Compliant: Yes |Panasonic EEUFC1E390 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.0940 / $0.3430 | Buy Now |
DISTI #
EEU-FC1E390
|
Avnet Americas | Aluminum Electrolytic Capacitor, 39 uF, 25 V, ± 20%, 1000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-FC1E390) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0687 / $0.0778 | Buy Now |
|
Future Electronics | Aluminium Electrolytic Capacitors - Radial Leaded 39uF 25V RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 200 Lead time: 21 Weeks Container: Bulk | 0Bulk |
|
$0.0661 / $0.0813 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25 V, 39 uF, THROUGH HOLE MOUNT | 116 |
|
$0.1012 / $0.1518 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25 V, 39 uF, THROUGH HOLE MOUNT (Also Known As: EEU-FC1E390) | 116 |
|
$0.1012 / $0.1518 | Buy Now |
DISTI #
EEUFC1E390
|
TME | Capacitor: electrolytic, low ESR, THT, 39uF, 25VDC, Ø5x11mm, ±20% Min Qty: 2000 | 0 |
|
$0.0850 | RFQ |
DISTI #
EEUFC1E390
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 39 uF, 25 V, � 20%, 1000 hours @ 105�C, Radial Leaded (Alt: EEUFC1E390) RoHS: Compliant Min Qty: 4000 Package Multiple: 200 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEUFC1E390
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUFC1E390
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 39 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.00975 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 113.75 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | TIN | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for EEUFC1E390. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUFC1E390, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPM1E390MDD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | EEUFC1E390 vs UPM1E390MDD |
TYRE1E396A11ML | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 39uF | TE Connectivity | EEUFC1E390 vs TYRE1E396A11ML |
RZF390M1ESF-0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 39uF, | Surge Components Inc | EEUFC1E390 vs RZF390M1ESF-0511 |
NRSX390M25V5X11F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 39uF, | NIC Components Corp | EEUFC1E390 vs NRSX390M25V5X11F3F |
NRSX390M25V5X11TR | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 39uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | EEUFC1E390 vs NRSX390M25V5X11TR |
NRSX390M25V5X11TB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 39uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | EEUFC1E390 vs NRSX390M25V5X11TB |
UPJ1E390MDD1FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 39uF, | Nichicon Corporation | EEUFC1E390 vs UPJ1E390MDD1FA |
UPM1E390MDD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 39uF, | Nichicon Corporation | EEUFC1E390 vs UPM1E390MDD1AA |
UPV1E390MFD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 39uF, | Nichicon Corporation | EEUFC1E390 vs UPV1E390MFD1CM |
NRSX390M25V5X11F2F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 39uF, | NIC Components Corp | EEUFC1E390 vs NRSX390M25V5X11F2F |