-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W7752
|
Newark | Cap, Alu Elec, 820Uf, 25V, Radial, Capacitance:820Μf, Voltage(Dc):25V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:3000 Hours @ 105°C, Polarity:Polar, Capacitor Case/Package:Radial Leaded, Esr:- Rohs Compliant: Yes |Panasonic EEUFC1E821 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1991 |
|
$0.3430 / $0.7150 | Buy Now |
DISTI #
EEU-FC1E821
|
Avnet Americas | Aluminum Electrolytic Capacitor, 820 uF, 25 V, ± 20%, 3000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-FC1E821) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2478 / $0.2806 | Buy Now |
DISTI #
25M9172
|
Avnet Americas | Aluminum Electrolytic Capacitor, 820 uF, 25 V, ± 20%, 3000 hours @ 105°C, Radial Leaded - Bulk (Alt: 25M9172) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 1 Days Container: Bulk | 60 Partner Stock |
|
$0.4480 / $0.7900 | Buy Now |
DISTI #
E02:0323_01925177
|
Arrow Electronics | Cap Aluminum Lytic 820uF 25V 20% (10 X 25mm) Radial 5mm 1440mA 3000h 105°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 25 Weeks Date Code: 2301 | Europe - 200 |
|
$0.3442 / $0.3568 | Buy Now |
DISTI #
69124130
|
Verical | Cap Aluminum Lytic 820uF 25V 20% (10 X 25mm) Radial 5mm 1440mA 3000h 105°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 200 Package Multiple: 200 Date Code: 2316 | Americas - 600 |
|
$0.3419 / $0.6933 | Buy Now |
DISTI #
77359777
|
Verical | Cap Aluminum Lytic 820uF 25V 20% (10 X 25mm) Radial 5mm 1440mA 3000h 105°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 75 Package Multiple: 1 | Americas - 308 |
|
$0.5698 / $0.9408 | Buy Now |
DISTI #
66924801
|
Verical | Cap Aluminum Lytic 820uF 25V 20% (10 X 25mm) Radial 5mm 1440mA 3000h 105°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 200 Package Multiple: 200 Date Code: 2301 | Americas - 200 |
|
$0.3466 / $0.3594 | Buy Now |
DISTI #
EEUFC1E821
|
TME | Capacitor: electrolytic, low ESR, THT, 820uF, 25VDC, Ø10x25mm, ±20% Min Qty: 1 | 308 |
|
$0.4780 / $1.1360 | Buy Now |
DISTI #
EEUFC1E821
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 820 uF, 25 V, � 20%, 3000 hours @ 105�C, Radial Leaded (Alt: EEUFC1E821) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 24 Weeks, 0 Days | Abacus - 800 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEUFC1E821
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUFC1E821
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 30 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.205 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1080 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for EEUFC1E821. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUFC1E821, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELXZ250ETE821MJ25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | EEUFC1E821 vs ELXZ250ETE821MJ25S |
ELXZ250EC5821MJ25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | EEUFC1E821 vs ELXZ250EC5821MJ25S |