EEUFC1H391S
Panasonic Electronic Components
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of EEUFC1H391S by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare

Price & Stock for EEUFC1H391S by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 85Y5102
Newark Cap, 390µf, 50V, 20%, Capacitance:390µf, Voltage Rating:50V, Product Range:Fc Series, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Diameter:16Mm, Lead Spacing:7.5Mm, Height:15Mm, Operating Temperature Min:-55°C, Rohs Compliant: Yes |Panasonic EEUFC1H391S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $1.6000
  • 10 $1.2700
  • 25 $1.1600
  • 50 $1.0500
  • 100 $0.9420
  • 500 $0.7110
$0.7110 / $1.6000 Buy Now
DISTI # EEU-FC1H391S
Avnet Americas Aluminum Electrolytic Capacitor, 390 uF, 50 V, ? 20%, 5000 hours @ 105?C, Radial Leaded - Bulk (Alt: EEU-FC1H391S) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 21 Weeks, 0 Days Container: Bulk 0
  • 100 $0.5277
  • 200 $0.5170
  • 400 $0.5097
  • 600 $0.4952
  • 800 $0.4843
  • 1,000 $0.4752
  • 10,000 $0.4661
$0.4661 / $0.5277 Buy Now
DISTI # 70068483
RS Capacitor, Aluminum Electrolytic, Fc Radial Elec Cap 390uF 50V | Panasonic Electronic Components EEUFC1H391S RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk 0
  • 100 $1.5700
$1.5700 RFQ
DISTI # EEUFC1H391S
TME Capacitor: electrolytic, low ESR, THT, 390uF, 50VDC, Ø16x15mm, ±20% Min Qty: 500 0
  • 500 $0.8000
$0.8000 RFQ
DISTI # EEUFC1H391S
Avnet Abacus Aluminum Electrolytic Capacitor, 390 uF, 50 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: EEUFC1H391S) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 22 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for EEUFC1H391S by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for EEUFC1H391S by Panasonic Electronic Components

EEUFC1H391S
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Factory Lead Time
21 Weeks
Samacsys Manufacturer
Panasonic
Capacitance
390 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
16 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.195 mA
Length
15 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Reference Standard
AEC-Q200
Ripple Current
1207.5 mA
Surface Mount
NO
Tan Delta
0.1
Terminal Finish
TIN
Terminal Pitch
7.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. EEUFC1H391S
    Panasonic Electronic Components
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Related Parts for EEUFC1H391S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EEUFC1H391S by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EEUFC1H391S by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of EEUFC1H391S would you like to use for your alert(s)?
  • Please alert me when EEUFC1H391S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EEUFC1H391S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EEUFC1H391S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EEUFC1H391S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EEUFC1H391S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EEUFC1H391S by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: