Part Details for EEUFC1J120 by Panasonic Electronic Components
Overview of EEUFC1J120 by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EEUFC1J120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC4886
|
Newark | Cap, 12Μf, 63V, 20% Rohs Compliant: Yes |Panasonic EEUFC1J120 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3931 |
|
$0.0970 / $0.2350 | Buy Now |
DISTI #
EEU-FC1J120
|
Avnet Americas | Aluminum Electrolytic Capacitor, 12 uF, 63 V, ± 20%, 1000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-FC1J120) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 150 |
|
$0.0478 / $0.0506 | Buy Now |
DISTI #
70068496
|
RS | Capacitor, Aluminum Electrolytic, Fc Radial Elec Cap 12uF 63V | Panasonic Electronic Components EEUFC1J120 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0710 | RFQ |
DISTI #
EEU-FC1J120
|
Avnet Americas | Aluminum Electrolytic Capacitor, 12 uF, 63 V, ± 20%, 1000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-FC1J120) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 150 |
|
$0.0478 / $0.0506 | Buy Now |
DISTI #
EEUFC1J120
|
TME | Capacitor: electrolytic, low ESR, THT, 12uF, 63VDC, Ø5x11mm, ±20% Min Qty: 1 | 78 |
|
$0.0850 / $0.2120 | Buy Now |
DISTI #
EEUFC1J120
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 12 uF, 63 V, � 20%, 1000 hours @ 105�C, Radial Leaded (Alt: EEUFC1J120) RoHS: Compliant Min Qty: 4000 Package Multiple: 200 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |