EEUFC2A330LB
Panasonic Electronic Components
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of EEUFC2A330LB by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Healthcare

Price & Stock for EEUFC2A330LB by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 41AH9539
Newark Cap, 33Uf, 100V, Alu Elec, Radial Rohs Compliant: Yes |Panasonic EEUFC2A330LB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $0.6760
  • 10 $0.3700
  • 100 $0.2980
  • 500 $0.2770
  • 5,000 $0.2570
  • 10,000 $0.2370
  • 25,000 $0.1950
  • 50,000 $0.1930
$0.1930 / $0.6760 Buy Now
DISTI # EEU-FC2A330LB
Avnet Americas Aluminum Electrolytic Capacitor, 33 uF, 100 V, ± 20%, 2000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: EEU-FC2A330LB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Ammo Pack 0
  • 1,000 $0.1714
  • 2,000 $0.1680
  • 4,000 $0.1656
  • 6,000 $0.1609
  • 8,000 $0.1573
  • 10,000 $0.1544
  • 100,000 $0.1514
$0.1514 / $0.1714 Buy Now
DISTI # EEUFC2A330LB
TME Capacitor: electrolytic, THT, 33uF, 100VDC, Ø8x15mm, Pitch: 5mm Min Qty: 2000 0
  • 2,000 $0.2720
$0.2720 RFQ
DISTI # SMC-EEUFC2A330LB
Sensible Micro Corporation OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 5000
RFQ
DISTI # EEUFC2A330LB
Avnet Abacus - Tape and Reel (Alt: EEUFC2A330LB) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for EEUFC2A330LB by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for EEUFC2A330LB by Panasonic Electronic Components

EEUFC2A330LB
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Factory Lead Time
21 Weeks
Samacsys Manufacturer
Panasonic
Capacitance
33 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.033 mA
Length
15 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
AMMO PACK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
100 V
Reference Standard
AEC-Q200
Ripple Current
221 mA
Surface Mount
NO
Tan Delta
0.07
Terminal Finish
Tin (Sn)
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. EEUFC2A330LB
    Panasonic Electronic Components
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for EEUFC2A330LB

This table gives cross-reference parts and alternative options found for EEUFC2A330LB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUFC2A330LB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ELXV101ELL330MH15B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF, Chemi-Con EEUFC2A330LB vs ELXV101ELL330MH15B
ESXE101ETE330MH15M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF, United Chemi-Con Inc EEUFC2A330LB vs ESXE101ETE330MH15M
UPJ2A330MPD1CT Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF, Nichicon Corporation EEUFC2A330LB vs UPJ2A330MPD1CT
UPJ2A330MPD1FA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF, Nichicon Corporation EEUFC2A330LB vs UPJ2A330MPD1FA
UPJ2A330MPD Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Nichicon Corporation EEUFC2A330LB vs UPJ2A330MPD
ESXE101ETE330MH15N Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF, United Chemi-Con Inc EEUFC2A330LB vs ESXE101ETE330MH15N
ESXE101ELL330MH15N Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF, United Chemi-Con Inc EEUFC2A330LB vs ESXE101ELL330MH15N
ELXV101ETD330MH15C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF, Chemi-Con EEUFC2A330LB vs ELXV101ETD330MH15C
UPJ2A330MPDCP Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF, Nichicon Corporation EEUFC2A330LB vs UPJ2A330MPDCP
ESXE101ELL330MH15C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF, United Chemi-Con Inc EEUFC2A330LB vs ESXE101ELL330MH15C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EEUFC2A330LB by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EEUFC2A330LB by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of EEUFC2A330LB would you like to use for your alert(s)?
  • Please alert me when EEUFC2A330LB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EEUFC2A330LB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EEUFC2A330LB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EEUFC2A330LB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EEUFC2A330LB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EEUFC2A330LB by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: