-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W7881
|
Newark | Aluminium Electrolytic Capacitor, Aec-Q200 Fk Series, 4700 - F, - 20%, 25 V, 18 Mm Rohs Compliant: Yes |Panasonic EEUFK1E472S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 287 |
|
$2.2200 / $3.0200 | Buy Now |
DISTI #
EEU-FK1E472S
|
Avnet Americas | Aluminum Electrolytic Capacitor, 4700 uF, 25 V, ± 20%, 5000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-FK1E472S) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2291 / $1.3916 | Buy Now |
DISTI #
70359656
|
RS | 4700uF 25V dc ALUM Electrolytic Capacitor, FK Radial Series 5000h 18(Dia.)x25mm | Panasonic Electronic Components EEUFK1E472S RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$2.6200 / $3.2700 | RFQ |
DISTI #
EEUFK1E472S
|
TME | Capacitor: electrolytic, low ESR, THT, 4700uF, 25VDC, Ø18x25mm Min Qty: 1 | 8 |
|
$2.4500 / $3.8600 | Buy Now |
DISTI #
EEUFK1E472S
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 4700 uF, 25 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: EEUFK1E472S) RoHS: Compliant Min Qty: 200 Package Multiple: 50 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S600600368502
|
Chip1Stop | Cap Aluminum Lytic 4700uF 25V 20% (18 X 25mm) Radial 7.5mm 2850mA 5000h 105ÂÂ℃ Bulk RoHS: Compliant | 301 |
|
$1.3010 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEUFK1E472S
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUFK1E472S
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.175 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 2280 mA | |
Surface Mount | NO | |
Tan Delta | 0.22 | |
Terminal Finish | TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for EEUFK1E472S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUFK1E472S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25WXA4700MEFCGC18X25 | CAP ALUM 4700UF 20% 25V RADIAL | Rubycon Corporation | EEUFK1E472S vs 25WXA4700MEFCGC18X25 |
25JXF4700MEFCRI18X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4700uF, | Rubycon Corporation | EEUFK1E472S vs 25JXF4700MEFCRI18X25 |
NRE-HS472M25V18X25F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4700uF, | NIC Components Corp | EEUFK1E472S vs NRE-HS472M25V18X25F3F |
25WXA4700MEFCRI18X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4700uF, | Rubycon Corporation | EEUFK1E472S vs 25WXA4700MEFCRI18X25 |
URZ1E472MHD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4700uF | Nichicon Corporation | EEUFK1E472S vs URZ1E472MHD1AA |
ELZA250EBD472MM25S | Aluminum Electrolytic Capacitor, | Chemi-Con | EEUFK1E472S vs ELZA250EBD472MM25S |
UPA1E472MHD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4700uF, | Nichicon Corporation | EEUFK1E472S vs UPA1E472MHD1CC |
25JXF4700MEFCKC18X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4700uF, | Rubycon Corporation | EEUFK1E472S vs 25JXF4700MEFCKC18X25 |
25WXA4700MEFCSG18X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4700uF, | Rubycon Corporation | EEUFK1E472S vs 25WXA4700MEFCSG18X25 |
25WXA4700MKC18X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | EEUFK1E472S vs 25WXA4700MKC18X25 |