-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK4234
|
Newark | Cap, Alu Elec, 2200Uf, 35V, Radial, Capacitance:2200Μf, Voltage(Dc):35V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Capacitor Case/Package:Radial Leaded Rohs Compliant: Yes |Panasonic EEUFK1V222S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2136 |
|
$1.8400 / $2.6000 | Buy Now |
DISTI #
62W7895
|
Newark | Aluminium Electrolytic Capacitor, Aec-Q200 Fk Series, 2200 - F, - 20%, 35 V, 18 Mm Rohs Compliant: Yes |Panasonic EEUFK1V222S Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.2400 / $3.6900 | Buy Now |
DISTI #
EEU-FK1V222S
|
Avnet Americas | Aluminum Electrolytic Capacitor, 2200 uF, 35 V, ± 20%, 5000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-FK1V222S) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9691 / $1.0973 | Buy Now |
DISTI #
70359669
|
RS | 2200uF 35V dc ALUM Electrolytic Capacitor, FK Radial Series 5000h 18(Dia.)x20mm | Panasonic Electronic Components EEUFK1V222S RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$2.9100 | RFQ |
DISTI #
EEU-FK1V222S
|
Avnet Americas | Aluminum Electrolytic Capacitor, 2200 uF, 35 V, ± 20%, 5000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-FK1V222S) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9691 / $1.0973 | Buy Now |
DISTI #
EEUFK1V222S
|
TME | Capacitor: electrolytic, low ESR, THT, 2200uF, 35VDC, Ø18x20mm Min Qty: 1 | 295 |
|
$2.1500 / $3.7900 | Buy Now |
DISTI #
KEL21586
|
Rutronik | FK 2200uF 35V 20% 18x20/7,5 RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk |
Stock DE - 700 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$2.1400 / $2.7800 | Buy Now |
DISTI #
EEUFK1V222S
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 2200 uF, 35 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: EEUFK1V222S) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Lead time: 3 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1744977
|
element14 Asia-Pacific | CAP, 2200F, 35V, 20% RoHS: Compliant Min Qty: 1 Container: Each | 1186 |
|
$1.9021 / $2.9047 | Buy Now |
DISTI #
1744977
|
Farnell | CAP, 2200F, 35V, 20% RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 0 Days Container: Each | 1186 |
|
$2.1958 / $3.0442 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEUFK1V222S
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUFK1V222S
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.77 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 2112 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Finish | TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for EEUFK1V222S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUFK1V222S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35WXA2200MEFCCE18X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EEUFK1V222S vs 35WXA2200MEFCCE18X20 |
35WXA2200MEFCGC18X20 | CAP ALUM 2200UF 20% 35V RADIAL | Rubycon Corporation | EEUFK1V222S vs 35WXA2200MEFCGC18X20 |
35WXA2200M18X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | EEUFK1V222S vs 35WXA2200M18X20 |
35WXA2200MKC18X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | EEUFK1V222S vs 35WXA2200MKC18X20 |
35WXA2200MEFCCA18X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EEUFK1V222S vs 35WXA2200MEFCCA18X20 |
35WXA2200MEFCKC18X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EEUFK1V222S vs 35WXA2200MEFCKC18X20 |
35WXA2200MEFCCC18X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EEUFK1V222S vs 35WXA2200MEFCCC18X20 |