-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH9554
|
Newark | Cap, 1500Uf, 16Vdc, Alu Elec, Radial Rohs Compliant: Yes |Panasonic EEUFM1C152B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 277 |
|
$0.4900 / $0.9600 | Buy Now |
DISTI #
EEU-FM1C152B
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1500 uF, 16 V, ± 20%, 5000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: EEU-FM1C152B) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2902 / $0.3286 | Buy Now |
DISTI #
EEU-FM1C152B
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1500 uF, 16 V, ± 20%, 5000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: EEU-FM1C152B) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2902 / $0.3286 | Buy Now |
DISTI #
EEUFM1C152B
|
TME | Capacitor: electrolytic, low ESR, THT, 1500uF, 16VDC, Ø12.5x20mm Min Qty: 500 | 0 |
|
$0.5460 | RFQ |
DISTI #
EEU-FM1C152B
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1500 uF, 16 V, ± 20%, 5000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: EEU-FM1C152B) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2902 / $0.3286 | Buy Now |
DISTI #
EEUFM1C152B
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1500 uF, 16 V, � 20%, 5000 hours @ 105�C, Radial Leaded - Tape and Reel (Alt: EEUFM1C152B) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 3 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
3347318
|
element14 Asia-Pacific | CAP, 1500UF, 16VDC, ALU ELEC, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 480 |
|
$0.4732 / $1.0255 | Buy Now |
DISTI #
3254032
|
element14 Asia-Pacific | CAP, 1500UF, 16VDC, ALU ELEC, RADIAL RoHS: Compliant Min Qty: 1 Container: Cut Tape | 277 |
|
$0.4732 / $1.0255 | Buy Now |
DISTI #
3347318
|
Farnell | CAP, 1500UF, 16VDC, ALU ELEC, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 51 Weeks, 1 Days Container: Each | 480 |
|
$0.4060 / $1.1168 | Buy Now |
DISTI #
3254032
|
Farnell | CAP, 1500UF, 16VDC, ALU ELEC, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 0 Days Container: Cut Tape | 277 |
|
$0.3948 / $0.8932 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEUFM1C152B
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUFM1C152B
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.24 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 2080 mA | |
Surface Mount | NO | |
Tan Delta | 0.18 | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for EEUFM1C152B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUFM1C152B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
16YXH1500MEFCCC12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EEUFM1C152B vs 16YXH1500MEFCCC12.5X20 |
MK1C158M12020DL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1500uF, | Samwha Electronics | EEUFM1C152B vs MK1C158M12020DL |
16ZLG1500MEFCCC12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EEUFM1C152B vs 16ZLG1500MEFCCC12.5X20 |
EKZE160ETB152MK20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | EEUFM1C152B vs EKZE160ETB152MK20S |
16YXH1500MEFCCE12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EEUFM1C152B vs 16YXH1500MEFCCE12.5X20 |
16YXG1500MEFCKC12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EEUFM1C152B vs 16YXG1500MEFCKC12.5X20 |
16YXG1500MEFCCE12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EEUFM1C152B vs 16YXG1500MEFCCE12.5X20 |
8152LCMAB20RT00C | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1500uF | Fenghua (HK) Electronics Ltd | EEUFM1C152B vs 8152LCMAB20RT00C |
16ZLG1500MKC12.5X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 1500uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EEUFM1C152B vs 16ZLG1500MKC12.5X20 |
16ZLG1500MEFC12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | EEUFM1C152B vs 16ZLG1500MEFC12.5X20 |