-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04M9015
|
Newark | Aluminum Electrolytic Capacitor, 100Uf, 25V, 20%, Radial, Capacitance:100Μf, Voltage(Dc):25V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Length:-Rohs Compliant: Yes |Panasonic EEUFM1E101 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20432 |
|
$0.0930 / $0.1090 | Buy Now |
DISTI #
62W7938
|
Newark | Aluminium Electrolytic Capacitor, Fm Series, 100 - F, - 20%, 25 V, 6 Mm, Radial Leaded Rohs Compliant: Yes |Panasonic EEUFM1E101 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1920 / $0.4700 | Buy Now |
DISTI #
EEU-FM1E101
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 25 V, ± 20%, 2000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-FM1E101) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 200 |
|
$0.0655 / $0.0742 | Buy Now |
DISTI #
04M9015
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 25 V, ± 20%, 2000 hours @ 105°C, Radial Leaded - Bulk (Alt: 04M9015) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 1 Days Container: Bulk | 512 Partner Stock |
|
$0.1050 / $0.2740 | Buy Now |
DISTI #
70068564
|
RS | Capacitor, Aluminum Electrolytic, Cap 100 uF, Tol 20%, Vol-Rtg 25 VDC, Radial | Panasonic Electronic Components EEUFM1E101 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0980 | RFQ |
|
Quest Components | Capacitor, Aluminium, 100uf, 25V, 20±% | 88 |
|
$0.1006 / $0.1509 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 100uf, 25V, 20±% (Also Known As: EEU-FM1E101) | 88 |
|
$0.1006 / $0.1509 | Buy Now |
DISTI #
EEU-FM1E101
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 25 V, ± 20%, 2000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-FM1E101) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 200 |
|
$0.0655 / $0.0742 | Buy Now |
DISTI #
04M9015
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 25 V, ± 20%, 2000 hours @ 105°C, Radial Leaded - Bulk (Alt: 04M9015) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 1 Days Container: Bulk | 512 Partner Stock |
|
$0.1050 / $0.2740 | Buy Now |
DISTI #
EEUFM1E101
|
TME | Capacitor: electrolytic, low ESR, THT, 100uF, 25VDC, Ø6.3x11.2mm Min Qty: 1 | 20193 |
|
$0.0630 / $0.2730 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEUFM1E101
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUFM1E101
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 19 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e2 | |
Leakage Current | 0.025 mA | |
Length | 11.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 318.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | TIN COPPER | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |