-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W7964
|
Newark | Cap, Alu Elec, 150Uf, 35V, Radial, Capacitance:150Μf, Voltage(Dc):35V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:3000 Hours @ 105°C, Polarity:Polar, Capacitor Case/Package:Radial Leaded, Esr:- Rohs Compliant: Yes |Panasonic EEUFM1V151 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17600 |
|
$0.1460 / $0.1850 | Buy Now |
DISTI #
EEU-FM1V151
|
Avnet Americas | Aluminum Electrolytic Capacitor, 150 uF, 35 V, ± 20%, 3000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-FM1V151) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 2 |
|
$0.0768 / $0.0825 | Buy Now |
DISTI #
70068587
|
RS | Capacitor, Aluminum Electrolytic, Cap 150 uF, Tol 20%, Vol-Rtg 35 VDC, Radial | Panasonic Electronic Components EEUFM1V151 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3730 / $0.4440 | RFQ |
DISTI #
EEU-FM1V151
|
Avnet Americas | Aluminum Electrolytic Capacitor, 150 uF, 35 V, ± 20%, 3000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-FM1V151) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 2 |
|
$0.0768 / $0.0825 | Buy Now |
DISTI #
EEUFM1V151
|
TME | Capacitor: electrolytic, low ESR, THT, 150uF, 35VDC, Ø8x11.5mm Min Qty: 5 | 875 |
|
$0.1610 / $0.3840 | Buy Now |
DISTI #
EEUFM1V151
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 150 uF, 35 V, � 20%, 3000 hours @ 105�C, Radial Leaded (Alt: EEUFM1V151) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 3 Weeks, 3 Days | Abacus - 400 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEUFM1V151
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUFM1V151
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0525 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 665 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | TIN | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for EEUFM1V151. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUFM1V151, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35ZL150MFA8X11.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 150uF, THROUGH HOLE MOUNT | Rubycon Corporation | EEUFM1V151 vs 35ZL150MFA8X11.5 |
35ZL150MCA8X11.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EEUFM1V151 vs 35ZL150MCA8X11.5 |
35YXH150MFA8X11.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | EEUFM1V151 vs 35YXH150MFA8X11.5 |
35ZLG150MCC8X11.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EEUFM1V151 vs 35ZLG150MCC8X11.5 |
35ZLG150MEFCT78X11.5 | CAP ALUM 150UF 20% 35V RADIAL | Rubycon Corporation | EEUFM1V151 vs 35ZLG150MEFCT78X11.5 |
MK1V157M0811MHR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 150uF, | Samwha Electronics | EEUFM1V151 vs MK1V157M0811MHR |
35YXG150MEFCCA8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EEUFM1V151 vs 35YXG150MEFCCA8X11.5 |
35YXG150MEFCTA8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EEUFM1V151 vs 35YXG150MEFCTA8X11.5 |
35YXH150MEFCCE8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EEUFM1V151 vs 35YXH150MEFCCE8X11.5 |
ML1V157M0811MCS | Aluminum Electrolytic Capacitor, Aluminum (wet), | Samwha Electronics | EEUFM1V151 vs ML1V157M0811MCS |