EEUFM1V221L
Panasonic Electronic Components
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of EEUFM1V221L by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for EEUFM1V221L by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 83AK4251
Newark Cap, Alu Elec, 220Uf, 35V, Radial, Capacitance:220µf, Voltage(Dc):35V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:3000 Hours @ 105°C, Polarity:Polar, Capacitor Case/Package:Radial Leaded, Esr:- Rohs Compliant: Yes |Panasonic EEUFM1V221L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 15876
  • 1 $0.5590
  • 10 $0.3600
  • 25 $0.3100
  • 50 $0.2610
  • 100 $0.2120
$0.2120 / $0.5590 Buy Now
DISTI # 62W7968
Newark Aluminium Electrolytic Capacitor, Fm Series, 220 - F, - 20%, 35 V, 8 Mm, Radial Leaded Rohs Compliant: Yes |Panasonic EEUFM1V221L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 290
  • 1 $0.5590
  • 10 $0.3600
  • 25 $0.3100
  • 50 $0.2610
  • 100 $0.2120
$0.2120 / $0.5590 Buy Now
DISTI # EEU-FM1V221L
Avnet Americas Aluminum Electrolytic Capacitor, 220 uF, 35 V, ± 20%, 3000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-FM1V221L) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk 0
  • 200 $0.1445
  • 400 $0.1416
  • 800 $0.1396
  • 1,200 $0.1356
  • 1,600 $0.1326
  • 2,000 $0.1301
  • 20,000 $0.1276
$0.1276 / $0.1445 Buy Now
Quest Components ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 35V, 20% +TOL, 20% -TOL, 220UF, THROUGH HOLE MOUNT 432
  • 1 $0.7000
  • 37 $0.4200
  • 144 $0.3500
$0.3500 / $0.7000 Buy Now
Quest Components ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 35V, 20% +TOL, 20% -TOL, 220UF, THROUGH HOLE MOUNT (Also Known As: EEU-FM1V221L) 432
  • 1 $0.7000
  • 37 $0.4200
  • 144 $0.3500
$0.3500 / $0.7000 Buy Now
DISTI # EEUFM1V221L
TME Capacitor: electrolytic, low ESR, THT, 220uF, 35VDC, Ø8x15mm, ±20% Min Qty: 1 9269
  • 1 $0.4180
  • 10 $0.2470
  • 50 $0.2030
  • 100 $0.1820
  • 200 $0.1700
  • 400 $0.1660
  • 1,000 $0.1640
  • 2,000 $0.1610
  • 5,000 $0.1590
  • 10,000 $0.1560
$0.1560 / $0.4180 Buy Now
DISTI # EEUFM1V221L
Avnet Abacus Aluminum Electrolytic Capacitor, 220 uF, 35 V, � 20%, 3000 hours @ 105�C, Radial Leaded (Alt: EEUFM1V221L) RoHS: Compliant Min Qty: 3000 Package Multiple: 200 Lead time: 22 Weeks, 0 Days Abacus - 23000
Buy Now
DISTI # C1S600604404015
Chip1Stop Capacitor Aluminum RoHS: Compliant 225
  • 225 $0.1274
$0.1274 Buy Now
LCSC 220uF 35V 20% 868mA120Hz PluginD8xL15mm Aluminum Electrolytic Capacitors - Leaded ROHS 140
  • 5 $0.2428
  • 50 $0.2000
  • 150 $0.1786
  • 500 $0.1626
  • 2,500 $0.1497
  • 5,000 $0.1433
$0.1433 / $0.2428 Buy Now

CAD Models for EEUFM1V221L by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for EEUFM1V221L by Panasonic Electronic Components

EEUFM1V221L
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Factory Lead Time
21 Weeks
Samacsys Manufacturer
Panasonic
Capacitance
220 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.077 mA
Length
15 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
35 V
Ripple Current
868 mA
Surface Mount
NO
Tan Delta
0.12
Terminal Finish
TIN
Terminal Pitch
3.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. EEUFM1V221L
    Panasonic Electronic Components
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for EEUFM1V221L

This table gives cross-reference parts and alternative options found for EEUFM1V221L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUFM1V221L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UHE1V221MPD1CT Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, Nichicon Corporation EEUFM1V221L vs UHE1V221MPD1CT
SC035M0220L5F90815 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, YAGEO Corporation EEUFM1V221L vs SC035M0220L5F90815
ST035M0220A5F-0815 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF YAGEO Corporation EEUFM1V221L vs ST035M0220A5F-0815
RJL-35V221MG4#-G60 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, ELNA America Inc EEUFM1V221L vs RJL-35V221MG4#-G60
UHD1V221MPD1AA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, Nichicon Corporation EEUFM1V221L vs UHD1V221MPD1AA
EKZN350ETC221MH15D Aluminum Electrolytic Capacitor, Aluminum (wet) Chemi-Con EEUFM1V221L vs EKZN350ETC221MH15D
UHD1V221MPD Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Nichicon Corporation EEUFM1V221L vs UHD1V221MPD
MK1V227M08015JR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Samwha Electronics EEUFM1V221L vs MK1V227M08015JR
UHE1V221MPD1AA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, Nichicon Corporation EEUFM1V221L vs UHE1V221MPD1AA
UHE1V221MPD Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Nichicon Corporation EEUFM1V221L vs UHE1V221MPD

Related Parts for EEUFM1V221L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EEUFM1V221L by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EEUFM1V221L by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of EEUFM1V221L would you like to use for your alert(s)?
  • Please alert me when EEUFM1V221L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EEUFM1V221L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EEUFM1V221L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EEUFM1V221L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EEUFM1V221L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EEUFM1V221L by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: