-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH9579
|
Newark | Cap, 330Uf, 35Vdc, Alu Elec, Radial Rohs Compliant: Yes |Panasonic EEUFM1V331LB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2066 |
|
$0.1880 / $0.6660 | Buy Now |
DISTI #
EEU-FM1V331LB
|
Avnet Americas | Aluminum Electrolytic Capacitor, 330 uF, 35 V, ± 20%, 4000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: EEU-FM1V331LB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1490 / $0.1687 | Buy Now |
|
Future Electronics | A-FM / 35V / 330uF / 8x20mm / 105C / 4000h / I 0.03Ohm / ripple 1560mArms / F 5 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Ammo Pack | 0Ammo Pack |
|
$0.2100 / $0.2300 | Buy Now |
DISTI #
EEU-FM1V331LB
|
Avnet Americas | Aluminum Electrolytic Capacitor, 330 uF, 35 V, ± 20%, 4000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: EEU-FM1V331LB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1490 / $0.1687 | Buy Now |
DISTI #
EEUFM1V331LB
|
TME | Capacitor: electrolytic, low ESR, THT, 330uF, 35VDC, Ø8x20mm, ±20% Min Qty: 2000 | 0 |
|
$0.2600 | RFQ |
DISTI #
EEU-FM1V331LB
|
Avnet Americas | Aluminum Electrolytic Capacitor, 330 uF, 35 V, ± 20%, 4000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: EEU-FM1V331LB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1490 / $0.1687 | Buy Now |
DISTI #
EEUFM1V331LB
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 330 uF, 35 V, � 20%, 4000 hours @ 105�C, Radial Leaded - Tape and Reel (Alt: EEUFM1V331LB) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 3 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
3254064
|
element14 Asia-Pacific | CAP, 330UF, 35VDC, ALU ELEC, RADIAL RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2066 |
|
$0.2260 / $0.7131 | Buy Now |
DISTI #
3347352
|
element14 Asia-Pacific | CAP, 330UF, 35VDC, ALU ELEC, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 730 |
|
$0.2260 / $0.7131 | Buy Now |
DISTI #
3254064
|
Farnell | CAP, 330UF, 35VDC, ALU ELEC, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 0 Days Container: Cut Tape | 2066 |
|
$0.2292 / $0.4095 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEUFM1V331LB
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUFM1V331LB
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.1155 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 1092 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for EEUFM1V331LB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUFM1V331LB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESW337M035AG6AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | EEUFM1V331LB vs ESW337M035AG6AA |
ESW337M035AG6DA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | EEUFM1V331LB vs ESW337M035AG6DA |