EEUFR0J152LB
Panasonic Electronic Components
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of EEUFR0J152LB by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Price & Stock for EEUFR0J152LB by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 42AC0750
Newark Cap, 1500µf, 6.3V, 20%, Reel, Capacitance:1500µf, Voltage Rating:6.3V, Product Range:Fr Series, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Diameter:8Mm, Lead Spacing:3.5Mm, Height:20Mm, Operating Temperature Rohs Compliant: Yes |Panasonic EEUFR0J152LB RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel 4950
  • 1,000 $0.2250
  • 2,000 $0.2150
  • 4,000 $0.2060
  • 6,000 $0.2020
  • 10,000 $0.2000
$0.2000 / $0.2250 Buy Now
DISTI # 62W7982
Newark Cap, Alu Elec, 1500Uf, 6.3V, Radial, Capacitance:1500µf, Voltage(Dc):6.3V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:9000 Hours @ 105°C, Polarity:Polar, Capacitor Case/Package:Radial Leaded Rohs Compliant: Yes |Panasonic EEUFR0J152LB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 1001
  • 1 $0.1320
  • 10 $0.1320
  • 100 $0.1320
  • 500 $0.1320
  • 5,000 $0.1320
  • 10,000 $0.1320
$0.1320 Buy Now
DISTI # EEU-FR0J152LB
Avnet Americas Aluminum Electrolytic Capacitor, 1500 uF, 6.3 V, ± 20%, 9000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: EEU-FR0J152LB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Ammo Pack 0
  • 1,000 $0.2226
  • 2,000 $0.2181
  • 4,000 $0.2150
  • 6,000 $0.2089
  • 8,000 $0.2043
  • 10,000 $0.2004
  • 100,000 $0.1966
$0.1966 / $0.2226 Buy Now
Future Electronics Aluminum Electrolytic Capacitors - Radial Leaded 6.3VDC 1500uF 8x20mm LS 5.0mm RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks Container: Ammo Pack 2000
Ammo Pack
  • 1,000 $0.2100
  • 3,000 $0.2050
  • 4,000 $0.2050
  • 10,000 $0.1980
  • 15,000 $0.1930
$0.1930 / $0.2100 Buy Now
DISTI # EEUFR0J152LB
TME Capacitor: electrolytic, low ESR, THT, 1500uF, 6.3VDC, Ø8x20mm Min Qty: 1 1017
  • 1 $0.4570
  • 50 $0.3300
  • 100 $0.2980
  • 200 $0.2700
  • 1,000 $0.2270
  • 10,000 $0.1980
$0.1980 / $0.4570 Buy Now
DISTI # EEUFR0J152LB
Avnet Abacus Aluminum Electrolytic Capacitor, 1500 uF, 6.3 V, � 20%, 9000 hours @ 105�C, Radial Leaded - Tape and Reel (Alt: EEUFR0J152LB) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 1000 2000
  • 1,000 $0.1543
  • 2,000 $0.1440
$0.1440 / $0.1543 Buy Now

CAD Models for EEUFR0J152LB by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for EEUFR0J152LB by Panasonic Electronic Components

EEUFR0J152LB
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Factory Lead Time
21 Weeks
Samacsys Manufacturer
Panasonic
Capacitance
1500 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.0945 mA
Length
20 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
AMMO PACK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6.3 V
Ripple Current
1248 mA
Surface Mount
NO
Tan Delta
0.24
Terminal Finish
Tin (Sn)
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. EEUFR0J152LB
    Panasonic Electronic Components
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for EEUFR0J152LB

This table gives cross-reference parts and alternative options found for EEUFR0J152LB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUFR0J152LB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UHV0J152MPD1CM Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF, Nichicon Corporation EEUFR0J152LB vs UHV0J152MPD1CM
SZ006M1500K5F10820 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF YAGEO Corporation EEUFR0J152LB vs SZ006M1500K5F10820
SZ006M1500J5FW0820 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF YAGEO Corporation EEUFR0J152LB vs SZ006M1500J5FW0820
UHV0J152MPD Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Nichicon Corporation EEUFR0J152LB vs UHV0J152MPD
SY006M1500C3F10820 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF, YAGEO Corporation EEUFR0J152LB vs SY006M1500C3F10820
SY006M1500A3F-0820 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF, YAGEO Corporation EEUFR0J152LB vs SY006M1500A3F-0820
6.3ZLH1500MEFCCE8X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation EEUFR0J152LB vs 6.3ZLH1500MEFCCE8X20
EST158M6R3AG6EA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED KEMET Corporation EEUFR0J152LB vs EST158M6R3AG6EA
UHM0J152MPD6TD Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF Nichicon Corporation EEUFR0J152LB vs UHM0J152MPD6TD
SZ006M1500B3F-0820 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT YAGEO Corporation EEUFR0J152LB vs SZ006M1500B3F-0820

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EEUFR0J152LB by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EEUFR0J152LB by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of EEUFR0J152LB would you like to use for your alert(s)?
  • Please alert me when EEUFR0J152LB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EEUFR0J152LB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EEUFR0J152LB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EEUFR0J152LB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EEUFR0J152LB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EEUFR0J152LB by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: