Datasheets
EEUFR1A151B by: Panasonic Electronic Components

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Part Details for EEUFR1A151B by Panasonic Electronic Components

Overview of EEUFR1A151B by Panasonic Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Renewable Energy Automotive

Price & Stock for EEUFR1A151B

Part # Distributor Description Stock Price Buy
DISTI # 73AC6930
Newark Cap, 150Μf, 10V, 20%, Reel, Capacitance:150Μf, Voltage Rating:10V, Product Range:Fr Series, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Diameter:5Mm, Lead Spacing:2Mm, Height:11Mm, Operating Temperature Min:-40°C, rohs Compliant: Yes |Panasonic EEUFR1A151B Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel 8000
  • 2,000 $0.0670
  • 4,000 $0.0660
  • 8,000 $0.0650
  • 12,000 $0.0650
$0.0650 / $0.0670 Buy Now
DISTI # 62W7997
Newark Aluminium Electrolytic Capacitor, Fr Series, 150 - F, - 20%, 10 V, 5 Mm, Radial Leaded Rohs Compliant: Yes |Panasonic EEUFR1A151B Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 115
  • 10 $0.1480
  • 100 $0.0950
  • 1,000 $0.0810
  • 5,000 $0.0730
$0.0730 / $0.1480 Buy Now
DISTI # EEU-FR1A151B
Avnet Americas Aluminum Electrolytic Capacitor, 150 uF, 10 V, ± 20%, 5000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: EEU-FR1A151B) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack 0
  • 2,000 $0.0617
  • 4,000 $0.0605
  • 8,000 $0.0596
  • 12,000 $0.0579
  • 16,000 $0.0567
  • 20,000 $0.0556
  • 200,000 $0.0545
$0.0545 / $0.0617 Buy Now
Quest Components ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 10V, 20% +TOL, 20% -TOL, 150UF, THROUGH HOLE MOUNT 329
  • 1 $0.1592
  • 32 $0.1194
  • 85 $0.0995
$0.0995 / $0.1592 Buy Now
Quest Components ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 10V, 20% +TOL, 20% -TOL, 150UF, THROUGH HOLE MOUNT (Also Known As: EEU-FR1A151B) 329
  • 1 $0.1592
  • 32 $0.1194
  • 85 $0.0995
$0.0995 / $0.1592 Buy Now
DISTI # EEUFR1A151B
TME Capacitor: electrolytic, low ESR, THT, 150uF, 10VDC, Ø5x11mm, ±20% Min Qty: 10 3600
  • 10 $0.1763
  • 100 $0.0823
  • 1,000 $0.0607
  • 2,000 $0.0576
$0.0576 / $0.1763 Buy Now
DISTI # EEUFR1A151B
Avnet Abacus Aluminum Electrolytic Capacitor, 150 uF, 10 V, � 20%, 5000 hours @ 105�C, Radial Leaded - Tape and Reel (Alt: EEUFR1A151B) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

Part Details for EEUFR1A151B

EEUFR1A151B CAD Models

EEUFR1A151B Part Data Attributes

EEUFR1A151B Panasonic Electronic Components
Buy Now Datasheet
Compare Parts:
EEUFR1A151B Panasonic Electronic Components Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PANASONIC CORP
Package Description RADIAL LEADED
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.22.00.20
Samacsys Manufacturer Panasonic
Capacitance 150 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 5 mm
Dielectric Material ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 0.015 mA
Length 11 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial
Packing Method AMMO PACK
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 10 V
Ripple Current 196 mA
Surface Mount NO
Tan Delta 0.19
Terminal Finish TIN
Terminal Pitch 5 mm
Terminal Shape WIRE

Alternate Parts for EEUFR1A151B

This table gives cross-reference parts and alternative options found for EEUFR1A151B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUFR1A151B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
10ZLH150MEFCT15X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 150uF Rubycon Corporation EEUFR1A151B vs 10ZLH150MEFCT15X11
NRZJ151M10V5X11TBSTF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp EEUFR1A151B vs NRZJ151M10V5X11TBSTF
LQ1A157M05011TS Aluminum Electrolytic Capacitor, Aluminum (wet) Samwha Electronics EEUFR1A151B vs LQ1A157M05011TS
10ZLH150MEFCCA5X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation EEUFR1A151B vs 10ZLH150MEFCCA5X11
10ZLH150MCC5X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation EEUFR1A151B vs 10ZLH150MCC5X11
LQ1A157M05011CS Aluminum Electrolytic Capacitor, Aluminum (wet) Samwha Electronics EEUFR1A151B vs LQ1A157M05011CS
10ZLH150MEFCCE5X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation EEUFR1A151B vs 10ZLH150MEFCCE5X11
10ZLH150MEFCKC5X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation EEUFR1A151B vs 10ZLH150MEFCKC5X11
10ZLH150M5X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED Rubycon Corporation EEUFR1A151B vs 10ZLH150M5X11
10ME150WL CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID SUN Electronic Industries Corporation EEUFR1A151B vs 10ME150WL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EEUFR1A151B by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EEUFR1A151B by Panasonic Electronic Components

  • Please alert me when EEUFR1A151B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following EEUFR1A151B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EEUFR1A151B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following EEUFR1A151B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EEUFR1A151B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EEUFR1A151B by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: