EEUFR1A392
Panasonic Electronic Components
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of EEUFR1A392 by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Price & Stock for EEUFR1A392 by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 92Y6293
Newark Cap, 3900µf, 10V, 20%, Capacitance:3900µf, Voltage Rating:10V, Product Range:Fr Series, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Diameter:12.5Mm, Lead Spacing:5Mm, Height:25Mm, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Panasonic EEUFR1A392 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $0.9020
  • 10 $0.7160
  • 25 $0.6740
  • 50 $0.6340
  • 100 $0.5940
$0.5940 / $0.9020 Buy Now
DISTI # EEU-FR1A392
Avnet Americas Aluminum Electrolytic Capacitor, 3900 uF, 10 V, ? 20%, 10000 hours @ 105?C, Radial Leaded - Bulk (Alt: EEU-FR1A392) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk 0
  • 200 $0.5155
  • 400 $0.5051
  • 800 $0.4980
  • 1,200 $0.4838
  • 1,600 $0.4731
  • 2,000 $0.4642
  • 20,000 $0.4553
$0.4553 / $0.5155 Buy Now
DISTI # 70349235
RS 3900uF 10V dc ALUM Electrolytic Cap, FR Radial Series 10000h 12.5(Dia.)x25mm | Panasonic Electronic Components EEUFR1A392 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk 0
  • 5 $1.2300
$1.2300 RFQ
DISTI # EEUFR1A392
TME Capacitor: electrolytic, low ESR, THT, 3900uF, 10VDC, Ø12.5x25mm Min Qty: 10000 0
  • 10,000 $0.5580
$0.5580 RFQ
DISTI # EEUFR1A392
Avnet Abacus Aluminum Electrolytic Capacitor, 3900 uF, 10 V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: EEUFR1A392) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 22 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for EEUFR1A392 by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for EEUFR1A392 by Panasonic Electronic Components

EEUFR1A392
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Factory Lead Time
21 Weeks
Samacsys Manufacturer
Panasonic
Capacitance
3900 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
12.5 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e2
Leakage Current
0.39 mA
Length
25 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Ripple Current
2552 mA
Surface Mount
NO
Tan Delta
0.25
Terminal Finish
Tin/Copper (Sn/Cu)
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. EEUFR1A392
    Panasonic Electronic Components
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for EEUFR1A392

This table gives cross-reference parts and alternative options found for EEUFR1A392. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUFR1A392, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAL217264392E3 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED Vishay Intertechnologies EEUFR1A392 vs MAL217264392E3
MAL217254392E3 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED Vishay Intertechnologies EEUFR1A392 vs MAL217254392E3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EEUFR1A392 by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EEUFR1A392 by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of EEUFR1A392 would you like to use for your alert(s)?
  • Please alert me when EEUFR1A392 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EEUFR1A392 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EEUFR1A392 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EEUFR1A392 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EEUFR1A392.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EEUFR1A392 by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: