-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC7267
|
Newark | Cap, Alu Elec, 390Uf, 25V, Radial, Capacitance:390µf, Voltage(Dc):25V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:8000 Hours @ 105°C, Polarity:Polar, Capacitor Case/Package:Radial Leaded Rohs Compliant: Yes |Panasonic EEUFR1E391L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1568 |
|
$0.2540 / $0.6080 | Buy Now |
DISTI #
18AC7267
|
Avnet Americas | Aluminum Electrolytic Capacitor, 390 uF, 25 V, ± 20%, 8000 hours @ 105°C, Radial Leaded - Bulk (Alt: 18AC7267) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 171 Partner Stock |
|
$0.2540 / $0.6080 | Buy Now |
DISTI #
EEU-FR1E391L
|
Avnet Americas | Aluminum Electrolytic Capacitor, 390 uF, 25 V, ± 20%, 8000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-FR1E391L) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1533 / $0.1736 | Buy Now |
DISTI #
70349242
|
RS | 390uF 25V dc ALUM Electrolytic Capacitor, FR Radial Series 8000h 8(Dia.)x15mm | Panasonic Electronic Components EEUFR1E391L RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4250 | RFQ |
|
Future Electronics | Cap Aluminum Lytic 390uF 25V 20% (8 X 15mm) Radial 3.5mm 1240mA 8000h 105°C Bulk RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 200 Lead time: 21 Weeks Container: Bulk | 0Bulk |
|
$0.1500 / $0.1740 | Buy Now |
|
Quest Components | 800 |
|
$0.2640 / $0.8800 | Buy Now | |
DISTI #
EEUFR1E391L
|
TME | Capacitor: electrolytic, low ESR, THT, 390uF, 25VDC, Ø8x15mm, ±20% Min Qty: 1 | 0 |
|
$0.2810 / $0.9510 | RFQ |
DISTI #
EEUFR1E391L
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 390 uF, 25 V, � 20%, 8000 hours @ 105�C, Radial Leaded (Alt: EEUFR1E391L) RoHS: Compliant Min Qty: 2000 Package Multiple: 200 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEUFR1E391L
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUFR1E391L
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 390 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0975 mA | |
Length | 15 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 930 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | TIN | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for EEUFR1E391L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUFR1E391L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RJM-25V391MG4#-S1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 390uF, | ELNA America Inc | EEUFR1E391L vs RJM-25V391MG4#-S1 |
UHV1E391MPD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 390uF, | Nichicon Corporation | EEUFR1E391L vs UHV1E391MPD1AA |
EKZH250ETC391MH15D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | EEUFR1E391L vs EKZH250ETC391MH15D |
EEUFR1E391L(B) | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | EEUFR1E391L vs EEUFR1E391L(B) |
MG025M391F15 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 390uF | Kuan Kun Electronic Enterprise Co Ltd (Su'scon) | EEUFR1E391L vs MG025M391F15 |
MK1E397M08015JR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 390uF, | Samwha Electronics | EEUFR1E391L vs MK1E397M08015JR |
MK1E397M08015QR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 390uF, | Samwha Electronics | EEUFR1E391L vs MK1E397M08015QR |
EKYB250ETC391MH15D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Chemi-Con | EEUFR1E391L vs EKYB250ETC391MH15D |
RJM-25V391MG4#-G60 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 390uF, | ELNA America Inc | EEUFR1E391L vs RJM-25V391MG4#-G60 |
UHV1E391MPD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 390uF, | Nichicon Corporation | EEUFR1E391L vs UHV1E391MPD1CC |