-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92Y6310
|
Newark | Cap, Alu Elec, 47Uf, 25V, Radial, Capacitance:47Μf, Voltage(Dc):25V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Capacitor Case/Package:Radial Leaded Rohs Compliant: Yes |Panasonic EEUFR1E470 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30592 |
|
$0.0960 / $0.2740 | Buy Now |
DISTI #
EEU-FR1E470
|
Avnet Americas | Aluminum Electrolytic Capacitor, 47 uF, 25 V, ± 20%, 5000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-FR1E470) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0545 / $0.0617 | Buy Now |
DISTI #
92Y6310
|
Avnet Americas | Aluminum Electrolytic Capacitor, 47 uF, 25 V, ± 20%, 5000 hours @ 105°C, Radial Leaded - Bulk (Alt: 92Y6310) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 5038 Partner Stock |
|
$0.0960 / $0.2740 | Buy Now |
DISTI #
EEU-FR1E470
|
Avnet Americas | Aluminum Electrolytic Capacitor, 47 uF, 25 V, ± 20%, 5000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-FR1E470) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0545 / $0.0617 | Buy Now |
DISTI #
92Y6310
|
Avnet Americas | Aluminum Electrolytic Capacitor, 47 uF, 25 V, ± 20%, 5000 hours @ 105°C, Radial Leaded - Bulk (Alt: 92Y6310) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 5038 Partner Stock |
|
$0.0960 / $0.2740 | Buy Now |
DISTI #
EEUFR1E470
|
TME | Capacitor: electrolytic, low ESR, THT, 47uF, 25VDC, Ø5x11mm, ±20% Min Qty: 10 | 27800 |
|
$0.0640 / $0.1900 | Buy Now |
DISTI #
EEUFR1E470
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 47 uF, 25 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: EEUFR1E470) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 3 Weeks, 3 Days | Abacus - 41800 |
|
Buy Now | |
DISTI #
38D2808
|
Bürklin Elektronik | Electrolytic capacitor, 47 µF, 25 V (DC), ±20 %, radial, pitch 2 mm, Ø 5 mm Min Qty: 1 | 4759 |
|
$0.0980 / $0.3123 | Buy Now |
DISTI #
2508125
|
element14 Asia-Pacific | CAP, 47F, 25V, 20% RoHS: Compliant Min Qty: 1 Container: Each | 25661 |
|
$0.0878 / $0.3071 | Buy Now |
DISTI #
2508125
|
Farnell | CAP, 47F, 25V, 20% RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 0 Days Container: Each | 25554 |
|
$0.0764 / $0.3343 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEUFR1E470
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUFR1E470
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.01175 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 196 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | TIN | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for EEUFR1E470. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUFR1E470, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRE-JL470M25V5X11TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | EEUFR1E470 vs NRE-JL470M25V5X11TBF |
SC025M0047A2F-0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, CAN, RADIAL LEADED | YAGEO Corporation | EEUFR1E470 vs SC025M0047A2F-0511 |
SY025M0047B2F-0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | EEUFR1E470 vs SY025M0047B2F-0511 |
NRE-FL470M25V5X11TBF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | EEUFR1E470 vs NRE-FL470M25V5X11TBF |
NRE-FL470M25V5X11TBF1F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | EEUFR1E470 vs NRE-FL470M25V5X11TBF1F |
NRE-JL470M25V5X11TBF1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | EEUFR1E470 vs NRE-JL470M25V5X11TBF1F |
MALREKE00AA247E00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | EEUFR1E470 vs MALREKE00AA247E00K |
MAL214276479E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | EEUFR1E470 vs MAL214276479E3 |
MAL214236479E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | EEUFR1E470 vs MAL214236479E3 |
NRE-JL470M25V5X11TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | EEUFR1E470 vs NRE-JL470M25V5X11TBSTF |