-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W8047
|
Newark | Cap, Alu Elec, 470Uf, 25V, Radial, Capacitance:470Μf, Voltage(Dc):25V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:6000 Hours @ 105°C, Polarity:Polar, Capacitor Case/Package:Radial Leaded Rohs Compliant: Yes |Panasonic EEUFR1E471B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 14997 |
|
$0.1660 / $0.7150 | Buy Now |
DISTI #
24AC4846
|
Newark | Cap, 470Μf, 25V, 20%, Reel, Capacitance:470Μf, Voltage Rating:25V, Product Range:Fr Series, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Diameter:10Mm, Lead Spacing:5Mm, Height:12.5Mm, Operating Temperature Rohs Compliant: Yes |Panasonic EEUFR1E471B Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3570 | Buy Now |
DISTI #
EEU-FR1E471B
|
Avnet Americas | Aluminum Electrolytic Capacitor, 470 uF, 25 V, ± 20%, 6000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: EEU-FR1E471B) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 500 |
|
$0.1966 / $0.2226 | Buy Now |
DISTI #
62W8047
|
Avnet Americas | Aluminum Electrolytic Capacitor, 470 uF, 25 V, ± 20%, 6000 hours @ 105°C, Radial Leaded - Product that comes on tape, but is not reeled (Alt: 62W8047) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 10569 Partner Stock |
|
$0.2230 / $0.7060 | Buy Now |
DISTI #
EEU-FR1E471B
|
Avnet Americas | Aluminum Electrolytic Capacitor, 470 uF, 25 V, ± 20%, 6000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: EEU-FR1E471B) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 500 |
|
$0.1966 / $0.2226 | Buy Now |
DISTI #
62W8047
|
Avnet Americas | Aluminum Electrolytic Capacitor, 470 uF, 25 V, ± 20%, 6000 hours @ 105°C, Radial Leaded - Product that comes on tape, but is not reeled (Alt: 62W8047) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 10569 Partner Stock |
|
$0.2230 / $0.7060 | Buy Now |
DISTI #
EEUFR1E471B
|
TME | Capacitor: electrolytic, low ESR, THT, 470uF, 25VDC, Ø10x12.5mm Min Qty: 1 | 8637 |
|
$0.1310 / $0.7390 | Buy Now |
DISTI #
KEL17011
|
Rutronik | FR 470uF 25V 20% 10x12/5,0 RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Ammo Pack |
Stock DE - 50000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.2296 / $0.2976 | Buy Now |
DISTI #
EEUFR1E471B
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 470 uF, 25 V, � 20%, 6000 hours @ 105�C, Radial Leaded - Tape and Reel (Alt: EEUFR1E471B) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 3 Weeks, 3 Days Container: Reel | Abacus - 2500 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 470uF 25V ��20% 967.5mA@120Hz Plugin,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | 325 |
|
$0.1317 / $0.2497 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEUFR1E471B
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUFR1E471B
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.1175 mA | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 967.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for EEUFR1E471B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUFR1E471B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25ZLH470MKC10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EEUFR1E471B vs 25ZLH470MKC10X12.5 |
25ZLH470MEFCRK10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, | Rubycon Corporation | EEUFR1E471B vs 25ZLH470MEFCRK10X12.5 |
NRE-AX471M25V10X12.5F | Aluminum Electrolytic Capacitor, | NIC Components Corp | EEUFR1E471B vs NRE-AX471M25V10X12.5F |
NRSK471M25V10X12.5TBF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | EEUFR1E471B vs NRSK471M25V10X12.5TBF |
25ZLH470MCC10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EEUFR1E471B vs 25ZLH470MCC10X12.5 |
25ZLH470MEFCKC10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EEUFR1E471B vs 25ZLH470MEFCKC10X12.5 |
NRE-JL471M25V10X12.5TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | EEUFR1E471B vs NRE-JL471M25V10X12.5TBF |
25YXG470MEFCRX10X12.5 | Aluminum Electrolytic Capacitor, | Rubycon Corporation | EEUFR1E471B vs 25YXG470MEFCRX10X12.5 |
25YXG470MEFCCA10X12.5 | Aluminum Electrolytic Capacitor, | Rubycon Corporation | EEUFR1E471B vs 25YXG470MEFCCA10X12.5 |
25ZLH470MEFCRX10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, | Rubycon Corporation | EEUFR1E471B vs 25ZLH470MEFCRX10X12.5 |