EEUFR1J271L
Panasonic Electronic Components
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 270uF

Overview of EEUFR1J271L by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Price & Stock for EEUFR1J271L by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 92Y6326
Newark Cap, 270µf, 63V, 20%, Capacitance:270µf, Voltage Rating:63V, Product Range:Fr Series, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Diameter:10Mm, Lead Spacing:5Mm, Height:25Mm, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Panasonic EEUFR1J271L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $1.1300
  • 10 $0.9200
  • 25 $0.8640
  • 50 $0.8080
  • 100 $0.6850
$0.6850 / $1.1300 Buy Now
DISTI # EEU-FR1J271L
Avnet Americas Aluminum Electrolytic Capacitor, 270 uF, 63 V, ? 20%, 10000 hours @ 105?C, Radial Leaded - Bulk (Alt: EEU-FR1J271L) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk 0
  • 200 $0.3984
  • 400 $0.3904
  • 800 $0.3849
  • 1,200 $0.3739
  • 1,600 $0.3656
  • 2,000 $0.3588
  • 20,000 $0.3519
$0.3519 / $0.3984 Buy Now
DISTI # 70359695
RS 270uF 63 V dc Aluminum Capacitor, FR Series 10000h 10 x 25mm | Panasonic Electronic Components EEUFR1J271L RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk 0
  • 5 $0.8400
  • 25 $0.8000
  • 50 $0.7600
  • 500 $0.7200
  • 1,250 $0.6800
$0.6800 / $0.8400 RFQ
Future Electronics Cap Aluminum 270uF 63V 20% Aluminum Cylindrical Can 5mm 1500mA 10000 hr 105°C B RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 200 Lead time: 21 Weeks Container: Bulk 0
Bulk
  • 200 $0.3950
  • 600 $0.3800
  • 2,000 $0.3700
  • 4,000 $0.3600
  • 8,000 $0.3450
$0.3450 / $0.3950 Buy Now
DISTI # EEUFR1J271L
TME Capacitor: electrolytic, low ESR, THT, 270uF, 63VDC, Ø10x25mm, ±20% Min Qty: 1000 0
  • 1,000 $0.3940
$0.3940 RFQ
DISTI # EEUFR1J271L
Avnet Abacus Aluminum Electrolytic Capacitor, 270 uF, 63 V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: EEUFR1J271L) RoHS: Compliant Min Qty: 2000 Package Multiple: 200 Lead time: 22 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for EEUFR1J271L by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for EEUFR1J271L by Panasonic Electronic Components

EEUFR1J271L
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Factory Lead Time
21 Weeks
Samacsys Manufacturer
Panasonic
Capacitance
270 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.1701 mA
Length
25 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
63 V
Ripple Current
1050 mA
Surface Mount
NO
Tan Delta
0.09
Terminal Finish
TIN
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. EEUFR1J271L
    Panasonic Electronic Components
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 270uF
    VS

Alternate Parts for EEUFR1J271L

This table gives cross-reference parts and alternative options found for EEUFR1J271L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUFR1J271L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EEUFR1J271LB Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 270uF, Panasonic Electronic Components EEUFR1J271L vs EEUFR1J271LB

Related Parts for EEUFR1J271L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EEUFR1J271L by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EEUFR1J271L by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of EEUFR1J271L would you like to use for your alert(s)?
  • Please alert me when EEUFR1J271L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EEUFR1J271L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EEUFR1J271L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EEUFR1J271L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EEUFR1J271L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EEUFR1J271L by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: