-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 560uF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92Y6329
|
Newark | Cap, 560Μf, 63V, 20%, Capacitance:560Μf, Voltage Rating:63V, Product Range:Fr Series, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Diameter:16Mm, Lead Spacing:7.5Mm, Height:20Mm, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Panasonic EEUFR1J561S Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 672 |
|
$0.8060 / $1.7500 | Buy Now |
DISTI #
EEU-FR1J561S
|
Avnet Americas | Aluminum Electrolytic Capacitor, 560 uF, 63 V, ± 20%, 10000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-FR1J561S) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6716 / $0.7604 | Buy Now |
DISTI #
70359699
|
RS | 560uF 63 V dc Aluminium Capacitor, FR Series 10000h 16 x 20mm | Panasonic Electronic Components EEUFR1J561S RoHS: Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9600 / $1.9300 | RFQ |
DISTI #
EEUFR1J561S
|
TME | Capacitor: electrolytic, low ESR, THT, 560uF, 63VDC, Ø16x20mm, ±20% Min Qty: 1 | 48 |
|
$0.9800 / $1.7900 | Buy Now |
DISTI #
EEUFR1J561S
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 560 uF, 63 V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: EEUFR1J561S) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEUFR1J561S
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUFR1J561S
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 560uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.3528 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 1614.75 mA | |
Surface Mount | NO | |
Tan Delta | 0.09 | |
Terminal Finish | TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for EEUFR1J561S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUFR1J561S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
63ZLH560MEFCCC16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EEUFR1J561S vs 63ZLH560MEFCCC16X20 |
63ZLH560MEFCRI16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 560uF, | Rubycon Corporation | EEUFR1J561S vs 63ZLH560MEFCRI16X20 |
63ZLH560MEFCCA16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EEUFR1J561S vs 63ZLH560MEFCCA16X20 |
63ZLH560MCA16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EEUFR1J561S vs 63ZLH560MCA16X20 |
63ZLH560MCE16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EEUFR1J561S vs 63ZLH560MCE16X20 |
63ZLH560MEFCGC16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 560uF | Rubycon Corporation | EEUFR1J561S vs 63ZLH560MEFCGC16X20 |
63ZLH560MCC16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EEUFR1J561S vs 63ZLH560MCC16X20 |
63ZLH560MEFCSG16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 560uF, | Rubycon Corporation | EEUFR1J561S vs 63ZLH560MEFCSG16X20 |
LQ1J567M16020CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | EEUFR1J561S vs LQ1J567M16020CS |
63ZLH560MEFCCE16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EEUFR1J561S vs 63ZLH560MEFCCE16X20 |