-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W8110
|
Newark | Cap, Alu Elec, 680Uf, 35V, Radial, Capacitance:680Μf, Voltage(Dc):35V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:10000 Hours @ 105°C, Polarity:Polar, Capacitor Case/Package:Radial Leadedrohs Compliant: Yes |Panasonic EEUFR1V681B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4953 |
|
$0.3800 / $0.9700 | Buy Now |
DISTI #
24AC4869
|
Newark | Cap, 680Μf, 35V, 20%, Reel, Capacitance:680Μf, Voltage Rating:35V, Product Range:Fr Series, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Diameter:10Mm, Lead Spacing:5Mm, Height:20Mm, Operating Temperature Rohs Compliant: Yes |Panasonic EEUFR1V681B Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.3130 / $0.3490 | Buy Now |
DISTI #
EEU-FR1V681B
|
Avnet Americas | Aluminum Electrolytic Capacitor, 680 uF, 35 V, ± 20%, 10000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: EEU-FR1V681B) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.3114 / $0.3526 | Buy Now |
DISTI #
62W8110
|
Avnet Americas | Aluminum Electrolytic Capacitor, 680 uF, 35 V, ± 20%, 10000 hours @ 105°C, Radial Leaded - Product that comes on tape, but is not reeled (Alt: 62W8110) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 3627 Partner Stock |
|
$0.6090 / $0.9700 | Buy Now |
|
Future Electronics | Electrolytic Capacitor, 680 µF, 35 V, FR Series, ± 20%, Radial Leaded, 10 mm RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Container: Ammo Pack | 0Ammo Pack |
|
$0.3100 / $0.3500 | Buy Now |
DISTI #
77350306
|
Verical | Cap Aluminum Lytic 680uF 35V 20% (10 X 20mm) Radial 5mm 2180mA 10000h 105°C Ammo Min Qty: 100 Package Multiple: 10 | Americas - 2260 |
|
$0.4303 / $0.8900 | Buy Now |
DISTI #
66742360
|
Verical | Cap Aluminum Lytic 680uF 35V 20% (10 X 20mm) Radial 5mm 2180mA 10000h 105°C Ammo Min Qty: 500 Package Multiple: 500 | Americas - 1500 |
|
$0.5306 | Buy Now |
DISTI #
EEU-FR1V681B
|
Avnet Americas | Aluminum Electrolytic Capacitor, 680 uF, 35 V, ± 20%, 10000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: EEU-FR1V681B) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.3114 / $0.3526 | Buy Now |
DISTI #
62W8110
|
Avnet Americas | Aluminum Electrolytic Capacitor, 680 uF, 35 V, ± 20%, 10000 hours @ 105°C, Radial Leaded - Product that comes on tape, but is not reeled (Alt: 62W8110) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 3627 Partner Stock |
|
$0.6090 / $0.9700 | Buy Now |
DISTI #
EEUFR1V681B
|
TME | Capacitor: electrolytic, low ESR, THT, 680uF, 35VDC, Ø10x20mm, ±20% Min Qty: 10 | 2260 |
|
$0.3360 / $0.6320 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEUFR1V681B
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUFR1V681B
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.238 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 1635 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for EEUFR1V681B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUFR1V681B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL214830681E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | EEUFR1V681B vs MAL214830681E3 |
MK1V687M10020QL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF, | Samwha Electronics | EEUFR1V681B vs MK1V687M10020QL |
B41821A7687M001 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | EEUFR1V681B vs B41821A7687M001 |
B41821A7687M001 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | EEUFR1V681B vs B41821A7687M001 |
B41821A7687M004 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | EEUFR1V681B vs B41821A7687M004 |
B41821A7687M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | EEUFR1V681B vs B41821A7687M000 |
MK1V687M10020SS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | EEUFR1V681B vs MK1V687M10020SS |
MK1V687M10020DL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF, | Samwha Electronics | EEUFR1V681B vs MK1V687M10020DL |
MAL214850681E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | EEUFR1V681B vs MAL214850681E3 |
MK1V687M10020HR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF, | Samwha Electronics | EEUFR1V681B vs MK1V687M10020HR |