EEUFS1A222B
Panasonic Electronic Components
Description: Aluminum Electrolytic Capacitor, Aluminum (wet),

Overview of EEUFS1A222B by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

Price & Stock for EEUFS1A222B by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 72AC5679
Newark Cap, 2200Uf, 10V, Alu Elec, Radial, Capacitance:2200µf, Voltage Rating:10V, Product Range:Fs Series, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Diameter:10Mm, Lead Spacing:5Mm, Height:20Mm, Operating Temperature Rohs Compliant: Yes |Panasonic EEUFS1A222B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 1864
  • 1 $0.8620
  • 10 $0.5550
  • 100 $0.4430
  • 500 $0.3870
  • 1,000 $0.3600
$0.3600 / $0.8620 Buy Now
DISTI # EEU-FS1A222B
Avnet Americas Aluminum Electrolytic Capacitor, 2200 uF, 10 V, ± 20%, 10000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: EEU-FS1A222B) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Ammo Pack 0
  • 2,000 $0.2948
  • 3,000 $0.2888
  • 5,000 $0.2848
  • 10,000 $0.2766
  • 20,000 $0.2705
  • 100,000 $0.2654
  • 200,000 $0.2604
$0.2604 / $0.2948 Buy Now
DISTI # EEUFS1A222B
TME Capacitor: electrolytic, low ESR, THT, 2200uF, 10VDC, Ø10x20mm Min Qty: 1000 0
  • 1,000 $0.4090
$0.4090 RFQ
DISTI # EEUFS1A222B
Avnet Abacus Aluminum Electrolytic Capacitor, 2200 uF, 10 V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: EEUFS1A222B) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 22 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for EEUFS1A222B by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for EEUFS1A222B by Panasonic Electronic Components

EEUFS1A222B
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Factory Lead Time
21 Weeks
Samacsys Manufacturer
Panasonic
Capacitance
2200 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.22 mA
Length
20 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
AMMO PACK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Ripple Current
1744 mA
Surface Mount
NO
Tan Delta
0.23
Terminal Finish
TIN
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. EEUFS1A222B
    Panasonic Electronic Components
    Aluminum Electrolytic Capacitor, Aluminum (wet),
    VS

Alternate Parts for EEUFS1A222B

This table gives cross-reference parts and alternative options found for EEUFS1A222B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUFS1A222B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2222LBM1020RXN111P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, Fenghua (HK) Electronics Ltd EEUFS1A222B vs 2222LBM1020RXN111P
TKR1AM222G20 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF Luminous Town Electric Co Ltd EEUFS1A222B vs TKR1AM222G20
1222LBM1020RXN311M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, Fenghua (HK) Electronics Ltd EEUFS1A222B vs 1222LBM1020RXN311M
MAL214854222E3 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED Vishay Intertechnologies EEUFS1A222B vs MAL214854222E3
8222LBM1020RXN911C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, Fenghua (HK) Electronics Ltd EEUFS1A222B vs 8222LBM1020RXN911C
UTW2200M10TR210X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF IBS Electronics Inc EEUFS1A222B vs UTW2200M10TR210X20
2222LBM1020RXN2110 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, Fenghua (HK) Electronics Ltd EEUFS1A222B vs 2222LBM1020RXN2110
8222LBM1020RXN4P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF Fenghua (HK) Electronics Ltd EEUFS1A222B vs 8222LBM1020RXN4P
1222LBM1020RXN711P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, Fenghua (HK) Electronics Ltd EEUFS1A222B vs 1222LBM1020RXN711P
B41851A3228M008 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT TDK Epcos EEUFS1A222B vs B41851A3228M008

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EEUFS1A222B by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EEUFS1A222B by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of EEUFS1A222B would you like to use for your alert(s)?
  • Please alert me when EEUFS1A222B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EEUFS1A222B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EEUFS1A222B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EEUFS1A222B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EEUFS1A222B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EEUFS1A222B by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: