-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC9397
|
Avnet Americas | Cap Aluminum 820uF 10V 20% Aluminum Cylindrical Can 3.5mm 950mA 6000 hr 105°C - Bulk (Alt: 73AC9397) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 3 Days Container: Bulk | 192 Partner Stock |
|
$0.2810 | Buy Now |
DISTI #
EEU-FS1A821
|
Avnet Americas | Cap Aluminum 820uF 10V 20% Aluminum Cylindrical Can 3.5mm 950mA 6000 hr 105°C - Bulk (Alt: EEU-FS1A821) RoHS: Compliant Min Qty: 4000 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1300 / $0.1472 | Buy Now |
DISTI #
EEUFS1A821
|
TME | Capacitor: electrolytic, low ESR, THT, 820uF, 10VDC, Ø8x11.5mm Min Qty: 2000 | 0 |
|
$0.2040 | RFQ |
DISTI #
EEUFS1A821
|
Avnet Abacus | (Alt: EEUFS1A821) RoHS: Compliant Min Qty: 4000 Package Multiple: 200 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEUFS1A821
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUFS1A821
Panasonic Electronic Components
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.082 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 712.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.19 | |
Terminal Finish | TIN | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for EEUFS1A821. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUFS1A821, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EEUFS1A821B | Aluminum Electrolytic Capacitor, Aluminum (wet), | Panasonic Electronic Components | EEUFS1A821 vs EEUFS1A821B |
10ZLQ820MEFC8X11.5 | CAP ALUM 820UF 20% 10V T/H | Rubycon Corporation | EEUFS1A821 vs 10ZLQ820MEFC8X11.5 |