-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC9399
|
Avnet Americas | Cap Aluminum 8200uF 10V 20% Aluminum Cylindrical Can 7.5mm 3820mA 10000 hr 105°C - Bulk (Alt: 73AC9399) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 3 Days Container: Bulk | 568 Partner Stock |
|
$1.3800 / $2.2700 | Buy Now |
DISTI #
EEU-FS1A822
|
Avnet Americas | Cap Aluminum 8200uF 10V 20% Aluminum Cylindrical Can 7.5mm 3820mA 10000 hr 105°C - Bulk (Alt: EEU-FS1A822) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8024 / $0.9086 | Buy Now |
DISTI #
EEUFS1A822
|
TME | Capacitor: electrolytic, low ESR, THT, 8200uF, 10VDC, Ø16x25mm Min Qty: 1 | 100 |
|
$1.1600 / $2.7100 | Buy Now |
DISTI #
EEUFS1A822
|
Avnet Abacus | (Alt: EEUFS1A822) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S600604511874
|
Chip1Stop | Capacitor Aluminum RoHS: Compliant | 32 |
|
$0.6535 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEUFS1A822
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUFS1A822
Panasonic Electronic Components
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 8200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.82 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 3056 mA | |
Surface Mount | NO | |
Tan Delta | 0.35 | |
Terminal Finish | TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for EEUFS1A822. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUFS1A822, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10ZLQ8200MEFC16X25 | CAP ALUM 8200UF 20% 10V T/H | Rubycon Corporation | EEUFS1A822 vs 10ZLQ8200MEFC16X25 |
EEUFS1A822B | Aluminum Electrolytic Capacitor, Aluminum (wet), | Panasonic Electronic Components | EEUFS1A822 vs EEUFS1A822B |