-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 15000uF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W8115
|
Newark | Aluminium Electrolytic Capacitor, Aec-Q200 Hd Series, 15000 - F, - 20%, 10 V, 16 Mm Rohs Compliant: Yes |Panasonic EEUHD1A153 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 189 |
|
$1.6500 / $2.1800 | Buy Now |
DISTI #
EEU-HD1A153
|
Avnet Americas | Cap Aluminum 15000uF 10V 20% (16 X 31.5mm) Radial 7.5mm 2180mA 2000 hr 105°C Bulk - Bulk (Alt: EEU-HD1A153) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4043 / $1.5900 | Buy Now |
DISTI #
70359707
|
RS | 15000uF 10V dc ALUM Electrolytic Cap, HD RADIAL Series 2000h 16(Dia.)x31.5mm | Panasonic Electronic Components EEUHD1A153 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1600 / $3.1900 | RFQ |
DISTI #
51588042
|
Verical | Cap Aluminum Lytic 15000uF 10V 20% (16 X 31.5mm) Radial 7.5mm 2180mA 2000h 105°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 1402 | Americas - 200 |
|
$1.9240 / $2.2750 | Buy Now |
DISTI #
EEUHD1A153
|
TME | Capacitor: electrolytic, THT, 15000uF, 10VDC, Ø16x31.5mm, ±20% Min Qty: 100 | 0 |
|
$2.0400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEUHD1A153
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUHD1A153
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 15000uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 15000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.5 mA | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 2180 mA | |
Surface Mount | NO | |
Tan Delta | 0.52 | |
Terminal Finish | TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |