-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 22000uF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W8117
|
Newark | Cap, Alu Elec, 22000Uf, 10V, Radial, Capacitance:22000µf, Voltage(Dc):10V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Capacitor Case/Package:Radial Leaded Rohs Compliant: Yes |Panasonic EEUHD1A223 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 381 |
|
$2.0800 / $4.2700 | Buy Now |
DISTI #
EEU-HD1A223
|
Avnet Americas | Aluminum Electrolytic Capacitor, 22000 uF, 10 V, ? 20%, 2000 hours @ 105?C, Radial Leaded - Bulk (Alt: EEU-HD1A223) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7661 / $1.9997 | Buy Now |
DISTI #
70349216
|
RS | 22000uF 10V dc ALUM Electrolytic Cap, HD RADIAL Series 2000h 18(Dia.)x35.5mm | Panasonic Electronic Components EEUHD1A223 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.4900 | RFQ |
DISTI #
EEUHD1A223
|
TME | Capacitor: electrolytic, THT, 22000uF, 10VDC, Ø18x35.5mm, ±20% Min Qty: 100 | 0 |
|
$2.5700 | RFQ |
DISTI #
EEUHD1A223
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 22000 uF, 10 V, � 20%, 2000 hours @ 105�C, Radial Leaded (Alt: EEUHD1A223) RoHS: Compliant Min Qty: 200 Package Multiple: 50 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEUHD1A223
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUHD1A223
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 22000uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 22000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 2.2 mA | |
Length | 35.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 2400 mA | |
Surface Mount | NO | |
Tan Delta | 0.66 | |
Terminal Finish | TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |