-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EEU-HD1A331B
|
Avnet Americas | Cap Aluminum 330uF 10V 20% (6.3 X 11.2mm) Radial 5mm 200mA 1000 hr 105°C Ammo Pack - Ammo Pack (Alt: EEU-HD1A331B) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1970 / $0.2230 | Buy Now |
DISTI #
51700355
|
Verical | Cap Aluminum Lytic 330uF 10V 20% (6.3 X 11.2mm) Radial 5mm 200mA 1000h 105°C Automotive Ammo RoHS: Compliant Min Qty: 200 Package Multiple: 100 Date Code: 1402 | Americas - 1500 |
|
$0.2834 / $0.6364 | Buy Now |
|
Quest Components | 1600 |
|
$0.3280 / $0.8200 | Buy Now | |
DISTI #
EEUHD1A331B
|
TME | Capacitor: electrolytic, THT, 330uF, 10VDC, Ø6.3x11.2mm, Pitch: 5mm Min Qty: 1000 | 0 |
|
$0.2750 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEUHD1A331B
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUHD1A331B
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.033 mA | |
Length | 11.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 200 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |