-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EEU-HD1A471B
|
Avnet Americas | Cap Aluminum 470uF 10V 20% (8 X 11.5mm) Radial 5mm 250mA 1000 hr 105°C Ammo Pack - Ammo Pack (Alt: EEU-HD1A471B) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2520 / $0.2854 | Buy Now |
DISTI #
51663185
|
Verical | Cap Aluminum Lytic 470uF 10V 20% (8 X 11.5mm) Radial 5mm 250mA 1000h 105°C Automotive Ammo RoHS: Compliant Min Qty: 200 Package Multiple: 100 Date Code: 1818 | Americas - 600 |
|
$0.3448 / $0.4863 | Buy Now |
DISTI #
EEUHD1A471B
|
Avnet Abacus | Cap Aluminum 470uF 10V 20% (8 X 11.5mm) Radial 5mm 250mA 1000 hr 105�C Ammo Pack - Tape and Reel (Alt: EEUHD1A471B) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEUHD1A471B
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUHD1A471B
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.047 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 250 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for EEUHD1A471B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUHD1A471B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPS1A471MPD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | EEUHD1A471B vs UPS1A471MPD1CA |
NRSY471M10V8X11.5SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, | NIC Components Corp | EEUHD1A471B vs NRSY471M10V8X11.5SP7.5LLF |
NRSY471M10V8X11.5F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, | NIC Components Corp | EEUHD1A471B vs NRSY471M10V8X11.5F3F |
10YXA470MEFCFA8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, | Rubycon Corporation | EEUHD1A471B vs 10YXA470MEFCFA8X11.5 |
EKME100ETD471MHB5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, | United Chemi-Con Inc | EEUHD1A471B vs EKME100ETD471MHB5S |
NRSY471M10V8X11.5TBSTNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, | NIC Components Corp | EEUHD1A471B vs NRSY471M10V8X11.5TBSTNF |
EKME100ETE471MHB5D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, | United Chemi-Con Inc | EEUHD1A471B vs EKME100ETE471MHB5D |
EEUHD1A471 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF | Panasonic Electronic Components | EEUHD1A471B vs EEUHD1A471 |
NRSY471M10V8X11.5F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, | NIC Components Corp | EEUHD1A471B vs NRSY471M10V8X11.5F3CF |
NRWA471M10V8X11.5SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, | NIC Components Corp | EEUHD1A471B vs NRWA471M10V8X11.5SPF |