Datasheets
EEUHD1C101H by: Panasonic Electronic Components

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Part Details for EEUHD1C101H by Panasonic Electronic Components

Overview of EEUHD1C101H by Panasonic Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for EEUHD1C101H

Part # Distributor Description Stock Price Buy
DISTI # EEUHD1C101H
Avnet Abacus - Tape and Reel (Alt: EEUHD1C101H) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

Part Details for EEUHD1C101H

EEUHD1C101H CAD Models

EEUHD1C101H Part Data Attributes

EEUHD1C101H Panasonic Electronic Components
Buy Now Datasheet
Compare Parts:
EEUHD1C101H Panasonic Electronic Components Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PANASONIC CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.22.00.20
Samacsys Manufacturer Panasonic
Capacitance 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 5 mm
Dielectric Material ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 0.016 mA
Length 11 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial
Packing Method AMMO PACK
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 16 V
Reference Standard AEC-Q200
Ripple Current 110 mA
Surface Mount NO
Tan Delta 0.2
Terminal Finish TIN
Terminal Pitch 2.5 mm
Terminal Shape WIRE

Alternate Parts for EEUHD1C101H

This table gives cross-reference parts and alternative options found for EEUHD1C101H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUHD1C101H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
NRWY101M16V5X11TBSTF CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp EEUHD1C101H vs NRWY101M16V5X11TBSTF
MALREKB00AA310DM0K Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Vishay Intertechnologies EEUHD1C101H vs MALREKB00AA310DM0K
NRWP101M16V5X11YF Aluminum Electrolytic Capacitor, NIC Components Corp EEUHD1C101H vs NRWP101M16V5X11YF
NRWP101M16V5X11F Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, NIC Components Corp EEUHD1C101H vs NRWP101M16V5X11F
NRWY101M16V5X11F CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp EEUHD1C101H vs NRWY101M16V5X11F
NRWS101M16V5X11TBSTYF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp EEUHD1C101H vs NRWS101M16V5X11TBSTYF
RD1C107M05011CS CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID Samwha Electronics EEUHD1C101H vs RD1C107M05011CS
NRSZC101M16V5X11TBSTF CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp EEUHD1C101H vs NRSZC101M16V5X11TBSTF
NRWY101M16V5X11TBF CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp EEUHD1C101H vs NRWY101M16V5X11TBF
MALREKB00AA310D00K Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED Vishay Intertechnologies EEUHD1C101H vs MALREKB00AA310D00K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EEUHD1C101H by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EEUHD1C101H by Panasonic Electronic Components

  • Please alert me when EEUHD1C101H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following EEUHD1C101H alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EEUHD1C101H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following EEUHD1C101H alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EEUHD1C101H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EEUHD1C101H by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: