-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK4291
|
Newark | Cap, Alu Elec, 1000Uf, 25V, Radial, Capacitance:1000µf, Voltage(Dc):25V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Capacitor Case/Package:Radial Leaded Rohs Compliant: Yes |Panasonic EEUHD1E102 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 400 |
|
$0.6510 / $1.2000 | Buy Now |
DISTI #
62W8130
|
Newark | Aluminium Electrolytic Capacitor, Aec-Q200 Hd Series, 1000 - F, - 20%, 25 V, 10 Mm Rohs Compliant: Yes |Panasonic EEUHD1E102 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6890 / $1.3900 | Buy Now |
DISTI #
EEU-HD1E102
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1000 uF, 25 V, ± 20%, 2000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-HD1E102) RoHS: Compliant Min Qty: 400 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4172 / $0.4723 | Buy Now |
DISTI #
EEUHD1E102
|
TME | Capacitor: electrolytic, THT, 1000uF, 25VDC, Ø10x16mm, Pitch: 5mm Min Qty: 10 | 90 |
|
$0.6700 / $1.4200 | Buy Now |
DISTI #
EEUHD1E102
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1000 uF, 25 V, � 20%, 2000 hours @ 105�C, Radial Leaded (Alt: EEUHD1E102) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEUHD1E102
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUHD1E102
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.25 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 680 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for EEUHD1E102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUHD1E102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKMQ250EIJ102MJ16S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF, | Chemi-Con | EEUHD1E102 vs EKMQ250EIJ102MJ16S |
UVY1E102MPD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF, | Nichicon Corporation | EEUHD1E102 vs UVY1E102MPD1CC |
RJ5-25V102MH4-F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF, | ELNA America Inc | EEUHD1E102 vs RJ5-25V102MH4-F |
LESRA1000M25TR210X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF | IBS Electronics Inc | EEUHD1E102 vs LESRA1000M25TR210X16 |
RJ5-25V102MH4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF, | ELNA America Inc | EEUHD1E102 vs RJ5-25V102MH4 |
LESRA1000M25TR5210X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF | IBS Electronics Inc | EEUHD1E102 vs LESRA1000M25TR5210X16 |
25PX1000MEFCRK10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF, | Rubycon Corporation | EEUHD1E102 vs 25PX1000MEFCRK10X16 |
EEUHD1E102(B) | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF | Panasonic Electronic Components | EEUHD1E102 vs EEUHD1E102(B) |
RJ5-25V102MH4-T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF, | ELNA America Inc | EEUHD1E102 vs RJ5-25V102MH4-T2 |
NRWP102M25V10X16TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF, | NIC Components Corp | EEUHD1E102 vs NRWP102M25V10X16TBNF |