-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W8132
|
Newark | Cap, Alu Elec, 220Uf, 25V, Radial, Capacitance:220µf, Voltage(Dc):25V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Capacitor Case/Package:Radial Leaded Rohs Compliant: Yes |Panasonic EEUHD1E221 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4030 / $0.7250 | Buy Now |
DISTI #
EEU-HD1E221
|
Avnet Americas | Aluminum Electrolytic Capacitor, 220 uF, 25 V, ± 20%, 1000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-HD1E221) RoHS: Compliant Min Qty: 600 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2520 / $0.2854 | Buy Now |
DISTI #
70349219
|
RS | 220uF 25V dc ALUM Electrolytic Capacitor, HD RADIAL Series 1000h 8(Dia.)x11.5mm | Panasonic Electronic Components EEUHD1E221 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8600 | RFQ |
DISTI #
EEUHD1E221
|
TME | Capacitor: electrolytic, THT, 220uF, 25VDC, Ø8x11.5mm, Pitch: 3.5mm Min Qty: 1000 | 0 |
|
$0.3670 | RFQ |
DISTI #
EEUHD1E221
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 220 uF, 25 V, � 20%, 1000 hours @ 105�C, Radial Leaded (Alt: EEUHD1E221) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEUHD1E221
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUHD1E221
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.055 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 230 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Finish | TIN | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for EEUHD1E221. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUHD1E221, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RD1E227M0811MHR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, | Samwha Electronics | EEUHD1E221 vs RD1E227M0811MHR |
NRSY221M25V8X11.5F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | NIC Components Corp | EEUHD1E221 vs NRSY221M25V8X11.5F1F |
RAS220M25TR8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | IBS Electronics Inc | EEUHD1E221 vs RAS220M25TR8X11.5 |
25YXA220MEFCKC8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | Rubycon Corporation | EEUHD1E221 vs 25YXA220MEFCKC8X11.5 |
NRSY221M25V8X11.5TBSTNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | NIC Components Corp | EEUHD1E221 vs NRSY221M25V8X11.5TBSTNF |
UVZ1E221MPD1FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | EEUHD1E221 vs UVZ1E221MPD1FA |
25YXA220MEFC8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | Rubycon Corporation | EEUHD1E221 vs 25YXA220MEFC8X11.5 |
NRWY221M25V8X11.5F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | NIC Components Corp | EEUHD1E221 vs NRWY221M25V8X11.5F3F |
25YXA220MEFCCA8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | Rubycon Corporation | EEUHD1E221 vs 25YXA220MEFCCA8X11.5 |
NRWS221M25V8X11.5F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | NIC Components Corp | EEUHD1E221 vs NRWS221M25V8X11.5F1F |