-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EEU-HD1E221B
|
Avnet Americas | Aluminum Electrolytic Capacitor, 220 uF, 25 V, ± 20%, 1000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: EEU-HD1E221B) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2520 / $0.2854 | Buy Now |
DISTI #
49W7500
|
Avnet Americas | Aluminum Electrolytic Capacitor, 220 uF, 25 V, ± 20%, 1000 hours @ 105°C, Radial Leaded - Bulk (Alt: 49W7500) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 1 Days Container: Bulk | 13 Partner Stock |
|
$0.4050 | Buy Now |
|
Quest Components | 1600 |
|
$0.3540 / $0.8850 | Buy Now | |
DISTI #
EEU-HD1E221B
|
Avnet Americas | Aluminum Electrolytic Capacitor, 220 uF, 25 V, ± 20%, 1000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: EEU-HD1E221B) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2520 / $0.2854 | Buy Now |
DISTI #
49W7500
|
Avnet Americas | Aluminum Electrolytic Capacitor, 220 uF, 25 V, ± 20%, 1000 hours @ 105°C, Radial Leaded - Bulk (Alt: 49W7500) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 1 Days Container: Bulk | 13 Partner Stock |
|
$0.4050 | Buy Now |
DISTI #
EEUHD1E221B
|
TME | Capacitor: electrolytic, THT, 220uF, 25VDC, Ø8x11.5mm, Pitch: 5mm Min Qty: 500 | 0 |
|
$0.3510 | RFQ |
DISTI #
EEU-HD1E221B
|
Avnet Americas | Aluminum Electrolytic Capacitor, 220 uF, 25 V, ± 20%, 1000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: EEU-HD1E221B) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2520 / $0.2854 | Buy Now |
DISTI #
49W7500
|
Avnet Americas | Aluminum Electrolytic Capacitor, 220 uF, 25 V, ± 20%, 1000 hours @ 105°C, Radial Leaded - Bulk (Alt: 49W7500) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 1 Days Container: Bulk | 13 Partner Stock |
|
$0.4050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEUHD1E221B
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUHD1E221B
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 28 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.055 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 230 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for EEUHD1E221B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUHD1E221B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RZW221M1EBK-0811S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | EEUHD1E221B vs RZW221M1EBK-0811S |
ECA1EFG221 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | EEUHD1E221B vs ECA1EFG221 |
25YXA220M8X11.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 220uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Rubycon Corporation | EEUHD1E221B vs 25YXA220M8X11.5 |
B41888C5227M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Corporation | EEUHD1E221B vs B41888C5227M000 |
NRSY221M25V8X11.5TBSTYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, | NIC Components Corp | EEUHD1E221B vs NRSY221M25V8X11.5TBSTYF |
NRSZC221M25V8X11.5F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | EEUHD1E221B vs NRSZC221M25V8X11.5F |
RD1E227M0811MTS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | EEUHD1E221B vs RD1E227M0811MTS |
NRSZC221M25V8X11.5TBYF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | EEUHD1E221B vs NRSZC221M25V8X11.5TBYF |
25YXA220MCE8X11.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EEUHD1E221B vs 25YXA220MCE8X11.5 |
RD1E227M0811MML | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, | Samwha Electronics | EEUHD1E221B vs RD1E227M0811MML |