-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4700uF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK4293
|
Newark | Cap, Alu Elec, 4700Uf, 25V, Radial, Capacitance:4700µf, Voltage(Dc):25V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Capacitor Case/Package:Radial Leaded Rohs Compliant: Yes |Panasonic EEUHD1E472 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 472 |
|
$1.4100 / $3.0700 | Buy Now |
DISTI #
62W8138
|
Newark | Aluminium Electrolytic Capacitor, Aec-Q200 Hd Series, 4700 - F, - 20%, 25 V, 16 Mm Rohs Compliant: Yes |Panasonic EEUHD1E472 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
EEU-HD1E472
|
Avnet Americas | Aluminum Electrolytic Capacitor, 4700 uF, 25 V, ± 20%, 2000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-HD1E472) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1443 / $1.2957 | Buy Now |
DISTI #
EEUHD1E472
|
TME | Capacitor: electrolytic, THT, 4700uF, 25VDC, Ø16x25mm, Pitch: 7.5mm Min Qty: 100 | 0 |
|
$1.6600 | RFQ |
DISTI #
EEUHD1E472
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 4700 uF, 25 V, � 20%, 2000 hours @ 105�C, Radial Leaded (Alt: EEUHD1E472) RoHS: Compliant Min Qty: 200 Package Multiple: 50 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEUHD1E472
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUHD1E472
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4700uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.175 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1750 mA | |
Surface Mount | NO | |
Tan Delta | 0.22 | |
Terminal Finish | TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for EEUHD1E472. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUHD1E472, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRWP472M25V16X25F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4700uF, | NIC Components Corp | EEUHD1E472 vs NRWP472M25V16X25F1F |
EKMQ250EIJ472ML25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4700uF, | Chemi-Con | EEUHD1E472 vs EKMQ250EIJ472ML25S |
EKMQ250EC3472ML25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4700uF, | Chemi-Con | EEUHD1E472 vs EKMQ250EC3472ML25S |
UVY1E472MHD1TN | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | EEUHD1E472 vs UVY1E472MHD1TN |
UVY1E472MHD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4700uF | Nichicon Corporation | EEUHD1E472 vs UVY1E472MHD1AA |
EKMQ250EC5472ML25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4700uF, | Chemi-Con | EEUHD1E472 vs EKMQ250EC5472ML25S |
NRWP472M25V16X25F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | EEUHD1E472 vs NRWP472M25V16X25F |
25PX4700MEFCRX16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4700uF, | Rubycon Corporation | EEUHD1E472 vs 25PX4700MEFCRX16X25 |
EEUHD1E472B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, | Panasonic Electronic Components | EEUHD1E472 vs EEUHD1E472B |
RJ5-25V472MJ6 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4700uF, | ELNA America Inc | EEUHD1E472 vs RJ5-25V472MJ6 |