-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 68uF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W8160
|
Newark | Aluminium Electrolytic Capacitor, Aec-Q200 Hd Series, 68 - F, - 20%, 50 V, 6.3 Mm Rohs Compliant: Yes |Panasonic EEUHD1H680 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 616 |
|
$0.2940 / $0.6370 | Buy Now |
DISTI #
EEU-HD1H680
|
Avnet Americas | Aluminum Electrolytic Capacitor, 68 uF, 50 V, ± 20%, 1000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-HD1H680) RoHS: Compliant Min Qty: 800 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1970 / $0.2230 | Buy Now |
DISTI #
70359731
|
RS | 68uF 50V dc ALUM Electrolytic Capacitor, HD RADIAL Series 1000h 6.3(Dia.)x11.2mm | Panasonic Electronic Components EEUHD1H680 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6300 | RFQ |
DISTI #
EEUHD1H680
|
TME | Capacitor: electrolytic, THT, 68uF, 50VDC, Ø6.3x11.2mm, ±20%, 1000h Min Qty: 2000 | 0 |
|
$0.2760 | RFQ |
DISTI #
EEUHD1H680
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 68 uF, 50 V, � 20%, 1000 hours @ 105�C, Radial Leaded (Alt: EEUHD1H680) RoHS: Compliant Min Qty: 2000 Package Multiple: 200 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEUHD1H680
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUHD1H680
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 68uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.034 mA | |
Length | 11.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 110 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | TIN | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |