-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51676072
|
Verical | Cap Aluminum Lytic 0.1uF 50V 20% (5 X 11mm) Radial 2.5mm 1.1mA 1000h 105°C Automotive Bulk RoHS: Compliant Min Qty: 400 Package Multiple: 200 Date Code: 1402 | Americas - 1000 |
|
$0.1541 / $0.2353 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEUHD1HR10
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUHD1HR10
Panasonic Electronic Components
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 0.1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Manufacturer Series | HD | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 1.1 mA | |
Series | EEU-HD | |
Terminal Pitch | 2.5 mm |
This table gives cross-reference parts and alternative options found for EEUHD1HR10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUHD1HR10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UVZ1H0R1MDD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.1uF, | Nichicon Corporation | EEUHD1HR10 vs UVZ1H0R1MDD1CP |
50YXA0R1MEFCKC5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.1uF, | Rubycon Corporation | EEUHD1HR10 vs 50YXA0R1MEFCKC5X11 |
RJ5-50VR10ME3-T36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.1uF, | ELNA America Inc | EEUHD1HR10 vs RJ5-50VR10ME3-T36 |
EEUHD1HR10(B) | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.1uF | Panasonic Electronic Components | EEUHD1HR10 vs EEUHD1HR10(B) |
UVY1H0R1MDD1FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.1uF, | Nichicon Corporation | EEUHD1HR10 vs UVY1H0R1MDD1FA |
UVY1H0R1MDD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.1uF, | Nichicon Corporation | EEUHD1HR10 vs UVY1H0R1MDD1CM |
UKT1H0R1MDD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.1uF, | Nichicon Corporation | EEUHD1HR10 vs UKT1H0R1MDD1AA |
50YXA0R1MTA5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.1uF, | Rubycon Corporation | EEUHD1HR10 vs 50YXA0R1MTA5X11 |
RL1H104M05011PB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | EEUHD1HR10 vs RL1H104M05011PB |
EKME500ELLR10ME11B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.1uF, | United Chemi-Con Inc | EEUHD1HR10 vs EKME500ELLR10ME11B |