-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3300uF,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC4918
|
Newark | Cap, Alu Elec, 3300Uf, 35V, Radial, Capacitance:3300µf, Voltage(Dc):35V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Lead Spacing:7.5Mm, Product Length:- Rohs Compliant: Yes |Panasonic EEUHD1V332B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 173 |
|
$1.4400 / $3.0500 | Buy Now |
DISTI #
47AC4918
|
Avnet Americas | Aluminum Electrolytic Capacitor, 3300 uF, 35 V, ± 20%, 2000 hours @ 105°C, Radial Leaded - Product that comes on tape, but is not reeled (Alt: 47AC4918) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 36 Partner Stock |
|
$1.4400 / $3.0500 | Buy Now |
DISTI #
EEU-HD1V332B
|
Avnet Americas | Aluminum Electrolytic Capacitor, 3300 uF, 35 V, ± 20%, 2000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: EEU-HD1V332B) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$1.1443 / $1.2957 | Buy Now |
DISTI #
EEUHD1V332B
|
TME | Capacitor: electrolytic, THT, 3300uF, 35VDC, Ø16x25mm, Pitch: 7.5mm Min Qty: 125 | 0 |
|
$1.6500 | RFQ |
DISTI #
EEUHD1V332B
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 3300 uF, 35 V, � 20%, 2000 hours @ 105�C, Radial Leaded - Tape and Reel (Alt: EEUHD1V332B) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 1500 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEUHD1V332B
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUHD1V332B
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3300uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.155 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1610 mA | |
Surface Mount | NO | |
Tan Delta | 0.18 | |
Terminal Finish | TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for EEUHD1V332B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUHD1V332B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EEUHD1V332 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3300uF | Panasonic Electronic Components | EEUHD1V332B vs EEUHD1V332 |
LESRA3300M35TR2616X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF | IBS Electronics Inc | EEUHD1V332B vs LESRA3300M35TR2616X25 |
LESRA3300M35CF316X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF | IBS Electronics Inc | EEUHD1V332B vs LESRA3300M35CF316X25 |
LESRA3300M35TB216X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF | IBS Electronics Inc | EEUHD1V332B vs LESRA3300M35TB216X25 |
NRWP332M35V16X25F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF, | NIC Components Corp | EEUHD1V332B vs NRWP332M35V16X25F3CF |
35PX3300MEFCCC16X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EEUHD1V332B vs 35PX3300MEFCCC16X25 |
LESRA3300M35TR16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF | IBS Electronics Inc | EEUHD1V332B vs LESRA3300M35TR16X25 |
LESRA3300M35TB16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF | IBS Electronics Inc | EEUHD1V332B vs LESRA3300M35TB16X25 |
NRWP332M35V16X25F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF, | NIC Components Corp | EEUHD1V332B vs NRWP332M35V16X25F1F |
NRWP332M35V16X25F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF, | NIC Components Corp | EEUHD1V332B vs NRWP332M35V16X25F3F |